• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 25136NAH 25136NAH Slide switch 250 V AC 2 A 1 x On/On 1 pc(s)

Image similar
Product type
Slide switch
Switch postions
2
Switch position
1 x On/On
Operation type
top
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slide switch

Switch postions

2

Switch position

1 x On/On

Connection

Print

Operation type

top

Contact material

Silver

Switching voltage

250 V AC

Switching current (max.)

2 A

CS

2.54 mm

Length

14.1 mm

Width

7.5 mm

Height

8.1 mm

Content

1 pc(s)

Type

25136NAH

Dim

(L x W x H) 14.1 x 7.5 x 8.1 mm

Type

1 x on/on

Switching voltage

250 V AC

Switching current

2 A

Documents & Downloads

Datasheet

Datasheet 706142 APEM 25136NAH 25136NAH Slide switch 250 V AC 2 A 1 x On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706142 APEM 25136NAH 25136NAH Slide switch 250 V AC 2 A 1 x On/On 1 pc(s)

More interesting products

(*All information is plus legal VAT)