• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 657H/2 657H/2 Toggle switch 250 V AC 10 A 3 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

1/2
Image similar
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
momentary/0/momentary
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.16 / piece)
€ 20.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High current lever switch, 250 V/AC

  • ()

Technical specifications

  • Current Pitze Peak current max. 30 A during 1/2 sine wave, 250 V/AC
Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Type

Metal lever

Functions

momentary/0/momentary

Lighting type

None

Switch position

3 x (On)/Off/(On)

Connection

Type C CEE 7/16 plug 6.3 mm

Solder tag

Number of pins

3

Contact resistance

(At 1 A / 2 V / DC) 10 mΩ

Switching voltage

250 V AC

Switching current (max.)

10 A

Dielectric strength

(Between terminals) 2000 Veff/50 Hz, (between terminals and ground) 2500 Veff/50 Hz

Recess diameter

12 mm

Electrical lifespan

10000 cycles

Front panel thickness

4.5 mm

Insulation resistance


1000 MΩ/500 V

Type

657H/2

Switching current

10 A

Type

657H/2

Pins

3

Connection

Solder lugs/plug connection (6.35 x 0.8 mm)

Documents & Downloads

Datasheet

Datasheet 700702 APEM 657H/2 657H/2 Toggle switch 250 V AC 10 A 3 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700702 APEM 657H/2 657H/2 Toggle switch 250 V AC 10 A 3 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.00€ 36.72*

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)