• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM Q16F1BXXY220E LED indicator light Yellow 230 V AC

1/3
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
3 mA
Recess diameter
16 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

Q16 F1 BXXY220E

Factory colour

Yellow

Operating voltage

230 V AC

Operating current

3 mA

Recess diameter

16 mm

Case colour

Black

Material

Brass

Material properties

chrome plated

Mounting type

Screw and union

IP67

LED features

splashproof

protudes from control panel

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x L) 18.3 mm x 45.6 mm

Length

45.6 mm

(Ø)

18.3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1297080 APEM Q16F1BXXY220E LED indicator light Yellow 230 V AC

User & Safety Instructions

User & Safety Instructions 1297080 APEM Q16F1BXXY220E LED indicator light Yellow 230 V AC

Description

Hints

The figure - please note the information in the technical data to color, color and reflector design with features as well as the data sheet of the manufacturer.

What kind of LED Indicator Lights are you looking for?