Image similar
LED indicator light
Q22 F5 ABXXB220E
Blue
9.9 V
230 V AC
207 - 253 V
207 V
253 V
3 mA
22 mm
22 mm
25 mm
2.5 mm
Also
10 mm
Aluminium (anodised)
Blue
Aluminium/PVC
anodised
Actuator side: IP67/Connection side: IP00
101 mcd
30°
Open end cable
(Ø x L) 25 mm x 22.5 mm
22.5 mm
25 mm
100000 h
-40 °C
85 °C
1 pc(s)
Datasheet 1486669 APEM Q22F5ABXXB220E LED indicator light Blue Also 230 V AC 9.9 V 101 mcd