Image similar
LED indicator light
Q22 F5 AGXXSG 24AE
Green
9.0 V
24 V AC
24 V DC
21.6 - 26.4 V
21.6 V
26.4 V
40 mA
22 mm
22 mm
25 mm
2.5 mm
Also
10 mm
Aluminium (anodised)
Green
Aluminium/PVC
anodised
Actuator side: IP67/Connection side: IP00
980 mcd
30°
Open end cable
(Ø x L) 25 mm x 22.5 mm
22.5 mm
25 mm
100000 h
-40 °C
85 °C
1 pc(s)
Datasheet 1486647 APEM Q22F5AGXXSG24AE LED indicator light Green Also 24 V AC, 24 V DC 9.0 V 980 mcd
User & Safety Instructions 1486647 APEM Q22F5AGXXSG24AE LED indicator light Green Also 24 V AC, 24 V DC 9.0 V 980 mcd