
Total (€ 2,109.00 / piece)
€ 2,109.00
incl. VAT
14-day return policy included
Highlights & Details
Apple iMac RETINA 4K, 61 cm (24 inch), Apple M4, 16 GB RAM, 256 GB SSD, Silver
- FITS PERFECTLY ON YOUR DESK – the unbelievably thin All in One design comes in seven brilliant colors and looks good everywhere.
- WITH THE M4 Power – Do more in less time with the Apple M4 chip. It ensures that everything runs smoothly – from editing photos via creating presentations up to gaming.
- IMPRESSIVE DISPLAY – The 24" 4.5K Retina display (1) has 500 nits brightness and supports up to one billion colors.
- ADVANCED CAMERA AND SOUND – with a 12MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio, you'll always stay in the middle of the picture and sound great.
- SUPER-FAST APPS THANKS TO Apple CHIPS (2) – all your most important apps, including Microsoft Excel, Adobe Photoshop and Zoom, run quickly on Mac OS.
- LOVE YOUR IPHONE? YOU'LL LOVE THE MAC. – The Mac works easily with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages in messages or make and answer FaceTime calls on your Mac. (3)
- CONNECT EVERYTHING – the iMac comes with up to four Thunderbolt 4 ports. So you have more options to connect accessories and transfer data super fast. Connect up to two external 6K displays – for a huge screen for your work. And use seamless connections with WLAN 6E and Bluetooth 5.3 (4).
- DATA PROTECTION AND SECURITY ARE INCLUDED DIRECTLY – every Mac comes with reliable protection against malware and viruses. If your Mac is lost or stolen, "Where is?" help find it again. FileVault ensures that your files are encrypted so that no one can access them. And with free security updates, your Mac remains protected.
Technical specifications
- Product type
iMac
- Model
iMac 24 Retina 4.5K (M4, 2024)
- Display (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Display properties
Retina display
True Tone technology
- Display resolution
4480 x 2520 Pixel
- CPU series
Apple M4
- CPU
Apple M4 10-Core CPU
- Processor/type
10-Core CPU
- Processor cores (No.)
10 x
- No. of processor E cores
6
- No. of processor P cores
4
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
M4 chip (10-core GPU)
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- No. of Thunderbolt IFs
4 x
- Interfaces
Gigabit LAN (1 Gbps)
Thunderbolt 4
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Silver
- Width
547 mm
- Height
461 mm
- Depth
147 mm
- Weight
4.44 kg
- PSU power
143 W
- Features
Built-in camera
Built-in speakers
Built-in microphone
- Operating system (Version)
MacOS
- Display size
24 inch - 29 inch
- Display
61 cm (24 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342909 Apple iMac 24 Retina 4.5K (M4, 2024) 61 cm (24 inch) Silver Apple M4 10-Core CPU 16 GB RAM 256 GB SSD Apple M4 chip (10-
Description
IMac The ultimate all-in-one desktop computer. The Power on the M4 chip makes navigating and multitasking with several apps even faster. With an impressive 24" 4.5K Retina Display1 in an iconic design. Advanced camera, microphone and speakers. The iMac is therefore perfect for work and gaming.
This text is machine translated.
This text is machine translated.
Scope of delivery
- IMac
- Magic keyboard with Touch ID
- Magic Mouse
- PSU (143W)
- Power cord 2 m
- USB‑C charging cable
Hints
Legal disclaimers
Configurable options are available. The availability of iMac colors may vary. The availability of the Nanotexture option may vary.
(1) The actual screen size is 23.5" (59.69 cm).
(2) Apps are available in the APP store. Software and content may be sold separately. Title availability is subject to change.
(3) FaceTime is not available in all countries or regions.
(4) WLAN 6E is available in countries and regions where it is supported.
HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















![Apple USB 2.0 Adapter [1x USB-C® plug - 1x USB 3.0 A socket] MW5L3ZM/A](https://asset.conrad.com/media10/isa/160267/c1/-/en/003402211PI00/apple-usb-2-0-adapter-1x-usb-c-plug-1x-usb-3-0-a-socket-mw5l3zm-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





