• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPad Air 10.9 (4th Gen, 2020) WiFi 64 GB Silver 27.7 cm (10.9 inch) 2360 x 1640 Pixel

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IPad Air 10.9 (4. Generation)

  • Fantastic 27.7 cm (10.9") Liquid Retina display with True Tone and large P3 color space *1
  • A14 Bionic Chip with Neural Engine
  • Touch ID for secure authentication and Apple Pay
  • 12 MP rear camera, 7 MP FaceTime HD front camera
  • Available in silver, space gray, rosé gold, green and sky blue
  • Wide stereo audio
  • WLAN 6 (802.11ax) and LTE Advanced cellular data *4
  • Up to 10 hours battery life *3
  • USB‑C connection for charging and accessories
  • Support for Magic Keyboard, smart keyboard folio and Apple Pencil

Technical specifications

Product type

iPad

Model

iPad Air 10.9 (4th Gen, 2020)

Version

WiFi

Display (cm)

27.7 cm

Screen size diagonal (inches)

10.9 inch

Display resolution

2360 x 1640 Pixel

Processor/type

A14 Bionic

Processor cores (No.)

6 x

Memory capacity

64 GB

Front camera resolution

7 MP

Operating system (Version)

iOS 14

Bluetooth

5.0

Interfaces

USB C®

Factory colour

Silver

Width

247.6 mm

Height

178.5 mm

Depth

6.1 mm

Weight

458 g

Battery capacity

28.6 mAh

Operating time (max.)

10 h

Screen size diagonal (inches)

11 inch

n.rel.

Display

27.7 cm (10.9 inch)

Fingerprint

Yes

Bluetooth

Yes

Apple version

iPad Air 10.9 (4th Gen)

Retina display

Yes

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Description

IPad Air. With a fantastic 27.7 cm (10.9") Liquid Retina display and True Tone for more relaxed viewing.*1 uses the power of the new A14 Bionic Chip with Neural Engine to edit 4K video, make music and play games on the next level - all very easily. Fast, simple and secure Touch ID, advanced cameras, USB‑C and support for versatile accessories such as Magic Keyboard and Apple Pencil (2. Generation).*2

The new iPad Air. More versatile than ever. The fascinating 27.7 cm (10.9") Retina display with a large color space lets you see photos, videos and games with clear, true-to-life details.*1 of the A14 Bionic Chip with Neural Engine gives you the right power and advanced possibilities of machine learning, in order to edit 4K video very easily, Create impressive presentations and design 3D models. And now with support for Magic Keyboard and Apple Pencil (2. Generation)* 2, faster, easier and safer Touch ID and Apple Pay, a 12 MP rear camera
And 7MP FaceTime HD camera, USB‑C port for charging and accessories, battery for the whole day,*3 fast WLAN 6 and LTE Advanced.*4 with iPad Air, you have the power to bring your ideas to life.

This text is machine translated.

Scope of delivery

  • IPad Air
  • USB-C charging cable (1 meter)
  • 20W USB-C power adapter

Hints

Apps are available in the app store. Title availability is subject to change.
*1 the display has rounded corners. Measured as a rectangle, the display has a diagonal of 27.59 cm (10.86") for the iPad Air (4. Generation). The actual visible display area is smaller.
*2 Accessories are sold separately. Compatibility varies by generation.
*3 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
*4 Data plan required. LTE Advanced, LTE and Wi-Fi calls are available in select countries and select providers. Speed depends on theoretical throughput and may vary by location and vendor. For more information on LTE support, contact your mobile service provider and visit apple.com/de/ipad/LTE.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.