• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPad Air 11 (2024) WiFi + Cellular 128 GB Blue 27.9 cm (11 inch) Apple M2

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 955.00 / piece)
€ 955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Apple iPad Air 11 (2024);WiFi + Cellular, , 128 GB Memory, Apple M2, Blue

  • 11" LIQUID RETINA DISPLAY – The amazing Liquid Retina Display comes with advanced technologies such as a large P3 color space, True Tone and ultra-low reflection. This makes everything look absolutely brilliant.(1)
  • PERFORMANCE AND STORAGE SPACE – the M2 chip enables graphics-intensive games and smooth multi-tasking between powerful apps. And with the battery for the whole day, you can keep working and playing no matter where you are.(4) Choose between 1 TB and 2 TB of storage, depending on how much space you need for apps, music, movies and more.(5)
  • IPADOS + APPS - iPadOS makes the iPad even more productive, intuitive and versatile. With iPadOS, you can run multiple apps at the same time. And with the Apple pencil, you can scribble into any text field, and share photos with it. Stage Manager makes multitasking simple with customizable overlapping apps and support for an external display. IPad Air comes with important apps such as Safari, news and Keynote. And over a million more apps are available from the APP store.
  • Apple PENCIL AND MAGIC KEYBOARD – The Apple pencil Pro turns your iPad Air into an impressive screen for drawings and the best device for notes. The Apple pencil (USB-C) is also compatible with the iPad Air. The Magic Keyboard is perfect for typing, has a built-in Trackpad and is a protective cover for the iPad. Accessories are available separately.
  • ADVANCED CAMERAS - iPad Air has a 12 MP landscape ultra-wide angle front camera that supports the follow-up mode for video conferences and impressive selfies in portrait mode. The 12 MP wide-angle rear camera with True Tone flash is perfect for taking photos and 4K videos. And the two microphone in studio quality and the stereo loudspeaker in landscape format provides for a great sound.
  • CONNECTIVITY – Wi-Fi 6E enables fast wireless connections to transfer photos, documents, and large video files quickly.(2) And if you don't have Wi-Fi, you'll stay connected to even more locations with super-fast 5G.(3) Connect external displays and more with the USB C connector.
  • UNLOCK AND PAY WITH TOUCH ID – Touch ID is integrated in the upper key. So you can use your fingerprint to unlock your iPad Air, log in to apps and pay securely with Apple Pay at all times.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

Product type

iPad

Model

iPad Air 11 (2024)

Version

WiFi + Cellular

Display (cm)

27.9 cm

Screen size diagonal (inches)

11 inch

Display properties

Liquid Retina

Multi-touch

LED backlit

True Tone

Display resolution

2360 x 1640 Pixel

CPU

Apple M2 chip (4-core 8-core CPU with 4-core efficiency cores)

CPU series

Apple M2

Processor/type

8‑Core CPU

Processor cores (No.)

8 x

8 GB

Graphics card type

Apple M2

Graphics card type

10-Core GPU

Memory capacity

128 GB

Resolution of built-in camera

12 MP

Front camera resolution

12 MP

Operating system (Version)

iPadOS 17

Tablet PC features

GPS

Glonass

Wi-Fi / 5G

Mobile internet

UMTS/3G

LTE/4G

5G

WiFi

Bluetooth

5.3

Built-in Glonass

Yes

Built-in GPS

Yes

Phone function

Yes

SIM card version

eSIM

UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

LTE frequency

700 MHz

750 MHz

800 MHz

850 MHz

900 MHz

1400 MHz

1500 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3400 MHz

3500 MHz

Show more
No. of USB 3.0 ports

1 x

Interfaces

USB C®

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Blue

Width

247.6 mm

Height

178.5 mm

Depth

6.1 mm

Weight

462 g

Rechargeable battery technology

LiPo

Operating time (max.)

9 h

Screen size diagonal (inches)

11 inch

n.rel.

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

5G frequency band

600 MHz

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

4700 MHz

Show more
Display

27.9 cm (11 inch)

Keyboard layout

Keyboard not included

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193400 Apple iPad Air 11 (2024) WiFi + Cellular 128 GB Blue 27.9 cm (11 inch) Apple M2

Description

The newly designed 11" iPad Air comes with the Power of the incredibly fast Apple M2 chip.(1) It has an impressive liquid retina display, a new landscape camera that is perfect for FaceTime and video calls. as well as super-fast WLAN 6E(2) and 5G.(3) And it works with the new Apple pencil Pro and magic keyboard. This allows you to accomplish, learn, work, play and be creative at the same time from anywhere.

This text is machine translated.

Scope of delivery

  • IPad Air
  • USB‑C charging cable (1 m)

Hints

Accessories available separately and subject to change of availability. Compatibility varies by generation. Apps are available in APP Store. Title availability is subject to change. Third-party software is available separately.
(1) The display has rounded corners. As a square, the diagonal is 10.86" (27.59 cm) for the 11" iPad Air. The actual visible display area is smaller.
(2) WLAN 6E is available in countries and regions where it is supported.
(3) Data plan required. 5G is available in selected countries and through selected providers. Speed may vary depending on location and vendor. For more information on 5G support, please contact your mobile service provider and visit apple.com/de/ipad/cellular.
(4) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
(5) The available space is lower and depends on many factors. Memory capacity may change depending on software version, settings, and iPad model. 1 GB = 1 billion bytes and 1 TB = 1 trillion bytes. The actual formatted capacity is less.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.