
Highlights & Details
Apple iPad Air 11 (2024);WiFi + Cellular, , 128 GB Memory, Apple M2, Pole star
- 11" LIQUID RETINA DISPLAY – The amazing Liquid Retina Display comes with advanced technologies such as a large P3 color space, True Tone and ultra-low reflection. This makes everything look absolutely brilliant.(1)
- PERFORMANCE AND STORAGE SPACE – the M2 chip enables graphics-intensive games and smooth multi-tasking between powerful apps. And with the battery for the whole day, you can keep working and playing no matter where you are.(4) Choose between 1 TB and 2 TB of storage, depending on how much space you need for apps, music, movies and more.(5)
- IPADOS + APPS - iPadOS makes the iPad even more productive, intuitive and versatile. With iPadOS, you can run multiple apps at the same time. And with the Apple pencil, you can scribble into any text field, and share photos with it. Stage Manager makes multitasking simple with customizable overlapping apps and support for an external display. IPad Air comes with important apps such as Safari, news and Keynote. And over a million more apps are available from the APP store.
- Apple PENCIL AND MAGIC KEYBOARD – The Apple pencil Pro turns your iPad Air into an impressive screen for drawings and the best device for notes. The Apple pencil (USB-C) is also compatible with the iPad Air. The Magic Keyboard is perfect for typing, has a built-in Trackpad and is a protective cover for the iPad. Accessories are available separately.
- ADVANCED CAMERAS - iPad Air has a 12 MP landscape ultra-wide angle front camera that supports the follow-up mode for video conferences and impressive selfies in portrait mode. The 12 MP wide-angle rear camera with True Tone flash is perfect for taking photos and 4K videos. And the two microphone in studio quality and the stereo loudspeaker in landscape format provides for a great sound.
- CONNECTIVITY – Wi-Fi 6E enables fast wireless connections to transfer photos, documents, and large video files quickly.(2) And if you don't have Wi-Fi, you'll stay connected to even more locations with super-fast 5G.(3) Connect external displays and more with the USB C connector.
- UNLOCK AND PAY WITH TOUCH ID – Touch ID is integrated in the upper key. So you can use your fingerprint to unlock your iPad Air, log in to apps and pay securely with Apple Pay at all times.
Technical specifications
- Product type
iPad
- Model
iPad Air 11 (2024)
- Version
WiFi + Cellular
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
Liquid Retina
Multi-touch
LED backlit
True Tone
- Display resolution
2360 x 1640 Pixel
- CPU
Apple M2 chip (4-core 8-core CPU with 4-core efficiency cores)
- CPU series
Apple M2
- Processor/type
8‑Core CPU
- Processor cores (No.)
8 x
8 GB
- Graphics card type
Apple M2
- Graphics card type
10-Core GPU
- Memory capacity
128 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS 17
- Tablet PC features
GPS
Glonass
Wi-Fi / 5G
- Mobile internet
UMTS/3G
LTE/4G
5G
WiFi
- Bluetooth
5.3
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
eSIM
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
750 MHz
800 MHz
850 MHz
900 MHz
1400 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
Show more
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Pole star
- Width
247.6 mm
- Height
178.5 mm
- Depth
6.1 mm
- Weight
462 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
9 h
- Screen size diagonal (inches)
11 inch
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- 5G frequency band
600 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
Show more
- Display
27.9 cm (11 inch)
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193401 Apple iPad Air 11 (2024) WiFi + Cellular 128 GB Pole star 27.9 cm (11 inch) Apple M2
Description
This text is machine translated.
Scope of delivery
- IPad Air
- USB‑C charging cable (1 m)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















