• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPhone 17 Pro Silver 512 GB EEC A (A - G) 16 cm (6.3 inch)

1/12
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,719.00 / piece)
€ 1,719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPhone 17 Pro Silver 512 GB

  • UNIBODY DESIGN. FOR UNIQUE PERFORMANCE. − Hot-forged aluminum unibody design for the most powerful iPhone that existed.
  • ROBUST CERAMIC SHIELD ON FRONT AND BACK SIDE. − The Ceramic Shield protects the back of the iPhone 17 Pro for 4x greater protection against breakage.2 And the new Ceramic Shield (2) on the front has 3x better scratch resistance (3).
  • 6.3" DISPLAY WITH PROMOTION. Heller BRILLIANT. − Fluid scrolling with promotion up to 120 Hz, better contrast outdoors with 3,000 nits peak brightness and 33% less reflections (1).
  • 48 MP PRO FUSION CAMERA SYSTEM − With 48 MP rear cameras and 8x Zoom in optical quality. For ultra-clear and detailed photos and videos. It is perfect for all requirements, from content creation to documentation and LIDAR scans.
  • 18MP CENTER STAGE FRONT CAMERA – flexible picture sections. Smart group selfies, videos with double recording of front and rear camera and more.
  • A19 PER CHIP. STEAM COOLED LIGHTNING FAST. − More Power for the workweek with the A19 Pro – the most powerful iPhone chip ever. The 6-core GPU and 6-core CPU create the most demanding workloads to do more in less time.
  • ALL APPS RUN LONGER – the Unibody design greatly improves battery life with up to 31 hours of video playback (4). Up to 50% charge in 20 minutes (2).
  • OS 26 NEW LOOK. EVEN MORE USEFUL TOOLS. − The new liquid glass design. Beautiful. clear. And so familiar. With a more vivid lock screen, customizable backgrounds, polls in the APP news, call filters and more (6).
  • Apple INTELLIGENCE. PRIVATE, SAFE AND WITH LOTS OF Power. − Apple intelligence can do a lot of work with the smart tools for more productivity (7). Quickly summarize long e-mails, read text correction and rewrite with step tools, for example. Find on-screen content with visual intelligence (8).
  • STAY ON THE JOB. EVEN WITHOUT A NETWORK – If someone or teams do not have a network or WLAN, they can connect to a satellite (9). Work easily and safely with super fast 5G connectivity (10). And use up to 20x faster transfer with USB 3.
  • ESIM FLEXIBLE. SECURE. SEAMLESS. − The iPhone 17 Pro is activated with an eSIM (11). ESIM provides more flexibility, convenience, security, and seamless connectivity – especially when traveling around the world.
  • ADVANCES IN SECURITY AND DATA PROTECTION. PRIVATE AFFAIRS REMAIN PRIVATE. − Data protection and security on a completely new level. Directly integrated.
  • FULLY AUTOMATIC IMPLEMENTATION. FULLY GRATEFUL IT. − It has never been easier to manage secure devices in companies. All devices can be implemented and configured from a single location. With integrated frameworks, IT can manage updates, settings, and policies across the system.
  • VERY EASY TO USE. TO MAKE TEAMS EVEN MORE PRODUCTIVE. − The iPhone is so simple that teams can start right away. When team members have the best tools, they can be productive quickly at a new level.
  • FULLY CONCENTRATED. FULL IN FLOW. − Working with others and doing to-dos. With iPhone, everyone is mobile and can do the work most effectively.
  • BUILT to HOLD – iPhone is more valuable than any other smartphone. It comes with Apple chips and is made of high-quality materials to hold. And with iOS, updates will continue to come to the iPhone in the future.
  • GET MORE READY FOR BUSINESS WITH DOUBLE MEMORY IN THE STANDARD CONFIGURATION – 256 GB standard configuration, perfect for large files, important business apps and more. Twice as much memory in standard configuration as the iPhone 16 Pro.
  • ACCEPT CONTACTLESS PAYMENTS ON IPHONE – accept payments on iPhone – for more business in more places.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 4.5 W - 23 W USB PD

Technical specifications

Product type

iPhone

Type

iPhone 17 Pro

GSM standard

5G

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Silver

Operating system (Version)

iOS 26

Display (cm)

16 cm

Screen size diagonal (inches)

6.3 inch

Display resolution

2622 x 1206 Pixel

Resolution of built-in camera

48 MP

Front camera resolution

18 MP

Memory capacity

512 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

6

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3400 MHz

3500 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

NFC (Near field communication)

Yes

Mobile phone features

Apple Intelligence

Dynamic Island

Face recognition

HDR

IP68

NFC

OLED

Dustproof

Sprayproof

Emergency SOS via satellite

QI charging

Fast charging

Super Retina XDR Display

Show more
Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

71.9 mm

Height

150 mm

Depth

8.75 mm

Weight

204 g

Interfaces

USB C®

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

NFC

A (A - G)

Charging capacity (min.)

4.5 W

Charging capacity (max.)

23 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475280 Apple iPhone 17 Pro Silver 512 GB EEC A (A - G) 16 cm (6.3 inch)

Description

IPhone 17 Pro The most powerful iPhone ever – for more productivity in the job. 6.3" display (1), faster A19 Pro chip and the best battery life till now.

This text is machine translated.

Scope of delivery

  • IPhone with iOS 26
  • USB‑C charging cable (1 m)
  • Documentation

Hints

(1)The display has rounded corners that follow the curves of the design and are located within a normal rectangle. The display has a screen size of 6.27" (15.93 cm) for the iPhone 17 and iPhone 17 Pro, 6.55" (16.63 cm) for the iPhone Air and 6.86" (17.42 cm) for the iPhone 17 Pro Max as standard rectangle. The actual visible display area is smaller.
(2)Compared to the glass on the back of the previous generation iPhone.
(3)Compared to the previous generation of iPhone.
(4)All battery life information depends on network configuration and other factors. The actual running time may vary. The battery has a limited number of charge cycles and may need to be replaced at some point. Battery life and number of charge cycles vary depending on usage and settings. For more information, visit apple.com/de/batteries and apple.com/de/iphone/battery.html.
(5)The tests were conducted by Apple in July 2025 using prototypes of the iPhone 17, iPhone Air, iPhone 17 Pro and iPhone 17 Pro Max and related software, USB-C charging cable with Apple 40W Dynamic Power adapter with 60W Max (model A3351) and Apple MagSafe charging devices (1-meter model A3502 and 2-meter model A3503) with Apple 30W USB-C Power adapter (model A2164) or Apple 40W Dynamic Power adapter with 60W Max (model A3351). The quick charge tests were performed with discharged iPhone devices. Times were measured from the appearance of the Apple logo at the start of the device. Charging time varies depending on adapter, settings, usage and environmental conditions. Actual results may vary.
(6)Some features may not be available in all countries or regions.
(7)Apple intelligence is available in the beta version. Some features may not be available in all regions or languages. For information on the availability of features, languages, and system requirements, visit support.apple.com/de-de/121115.
(8)Visual intelligence is available on any iPhone model that supports Apple intelligence. Some features may not be available in all regions or languages. For more information, visit support.apple.com/de-de/121115#visual-intelligence.
(9)The satellite features are free of charge for two years after activation of an iPhone 14 model or later. Connection and response times may vary depending on location, environmental conditions, and other factors. Some satellite features require a wireless tariff. The satellite connection is provided by Globalstar and its affiliates. For more information, visit support.apple.com/de-de/105097.
(10)Data plan required. 5G is available in selected countries and through selected providers. For more information on 5G support, please contact your mobile service provider and visit apple.com/de/iphone/cellular.
(11)eSIM requires a mobile service provider that supports eSIM and a mobile service plan (which may include restrictions on switching mobile service providers and roaming, even after the contract expires). More details can be found at the respective mobile phone provider. For more information, visit apple.com/de/esim.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,122.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)