• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Mac mini (M4, 2024) Apple M4 10-Core CPU 16 GB RAM 256 GB SSD Apple M4 chip (10-core GPU) MacOS® MU9D3D/A

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple Mac mini (M4, 2024), Apple M4 Chip (10-Core CPU, 10-core GPU), 16 GB memory 256 GB , SSD, Silver

  • LOOKS SMALL. COME OUT BIG. – The Mac mini is only 12.70 x 12.70 cm small, fits perfectly under a monitor and finds place almost everywhere.
  • CONVENIENT CONNECTIONS – Take advantage of Thunderbolt, HDMI and Gigabit Ethernet ports at the rear and, for the first time, USB C ports and a front headphone connector.
  • WITH THE Power OF THE M4 – The powerful M4 chip delivers a spectacular performance, so that everything feels fast and fluid.
  • SUPER-FAST APPS THANKS TO Apple CHIPS (1) – all your most important apps, including Microsoft Excel, Adobe Photoshop and Zoom, run quickly on Mac OS.
  • LOVE YOUR IPHONE? YOU'LL LOVE THE MAC. – The Mac works easily with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages in messages or make and answer FaceTime calls on your Mac. (2)
  • DATA PROTECTION AND SECURITY ARE INCLUDED DIRECTLY – every Mac comes with reliable protection against malware and viruses. If your Mac is lost or stolen, "Where is?" help find it again. FileVault ensures that your files are encrypted so that no one can access them. And with free security updates, your Mac remains protected.
  • CO2I NEUTRAL – The Mac mini is CO2 neutral. Learn more about Apple's commitment to the environment at Apple.com/en/2030.

Technical specifications

Product type

Mac mini

Model

Mac mini (M4, 2024)

CPU series

Apple M4

CPU

Apple M4 chip (10-core CPU with 4 performance cores and 6 efficiency cores, 10-core GPU, hardware accelerated ray tracing, 16-core neutral engine, 120 GB/s memory bandwidth)

Processor/type

10-Core CPU

Processor cores (No.)

10 x

No. of processor E cores

6

No. of processor P cores

4

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

M4 chip (10-core GPU)

Dedicated graphics card (GPU manufacturer)

Apple

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

No. of USB 3.0 ports

2 x

Interfaces

Gigabit LAN (1 Gbps)

Thunderbolt 4

USB C®

HDMI™

Headphone jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Silver

Width

127 mm

Height

50 mm

Depth

127 mm

Weight

670 g

PSU power

155 W

Features

Built-in SSD

Operating system (Version)

MacOS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3343992 Apple Mac mini (M4, 2024) Apple M4 10-Core CPU 16 GB RAM 256 GB SSD Apple M4 chip (10-core GPU) MacOS® MU9D3D/A

Description

The much more powerful, much smaller Mac mini: 12.7 x 12.7 cm, packed with Power for you. The new design was developed around the Apple chip, in order to optimally use the speed and the potential of the spectacular M4 chip. With convenient connections on the front and back side.

This text is machine translated.

Scope of delivery

  • TAN Mini
  • Power cord 1.8 m

Hints

Legal disclaimers
Configurable options are available.
(1) Apps are available in the APP store. Software and content may be sold separately. Title availability is subject to change.
(2) FaceTime is not available in all countries or regions.
HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.