• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Mac Studio (M4 Max, 2025) Apple M4 Max 14‑Core CPU 36 GB RAM 512 GB SSD Apple M4 Max 32‑Core GPU Silver MU963D/A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,165.00 / piece)
€ 3,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple Mac Studio (M4 Max, 2025) Mac Studio

  • WITH THE POWER OF THE M4 Max – for demanding workflows, from detailed visual effects and 3D animations to film sound. The powerful Neural Engine supports AI features in complex tasks and the advanced GPU architecture supports dynamic caching, mesh shading and ray tracing.
  • PHENOMENAL STORAGE HER AND MEMORY HER - Up to 128 GB shared storage capacity and up to 8 TB storage on M4 Max.2
  • DEVELOPED FOR APP LE INTELLIGENCE CE – Apple Intel-ligence is your personal Intel ligenz system. It helps you write something, express yourself and do tasks effortlessly. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple.1
  • FITS PERFECTLY ON YOUR DESK – the compact casing of the Mac Studio with a side length of 19.7 cm fits under most displays.
  • RUNS COOL AND QUIET – the cooling system is designed so that you can perform complex tasks incredibly quickly. The Mac Studio remains thereby pleasantly quiet and never disturbs your workflow.
  • POWERFUL CONNECTIONS – The Mac Studio with M4 Max comes with four Thunderbolt 5 ports and two USB-A ports, an HDMI port, an C Ka card slot and a headphone jack. Supports up to five external displays.
  • PRO APP S TAKE OFF - Choose from thousands of apps, including powerful AI-supported apps and pro apps like DaVinci Resolve Studio, Final Cut Pro and Adobe Photoshop.3
  • LOVE YOUR IPHONE? DU RST LOVE THE MAC – The Mac works great with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages using the Messages App or make and answer FaceTime calls using your Mac.4

Technical specifications

Product type

Mac Studio

Model

Mac Studio (M4 Max, 2025)

CPU series

Apple M4 Max

CPU

Apple M4 Max 14‑Core CPU

Processor/type

14‑Core CPU

Processor cores (No.)

14 x

36 GB

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

M4 Max 32‑Core GPU

Dedicated graphics card (GPU manufacturer)

Apple

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

4 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

Thunderbolt 5

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

Gigabit LAN (10 Gbps)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Headphone jack (3.5 mm)

Card reader

Supported memory cards

SDXC

Factory colour

Silver

Width

197 mm

Height

95 mm

Depth

197 mm

Weight

2.74 kg

PSU power

480 W

Features

Memory card reader

Operating system (Version)

MacOS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395652 Apple Mac Studio (M4 Max, 2025) Apple M4 Max 14‑Core CPU 36 GB RAM 512 GB SSD Apple M4 Max 32‑Core GPU Silver MU963D/A

Description

Mac Studio The ultimate desktop computer for pros with the phenomenal M4 Max Chip. With huge main memory, unbelievable graphics, AI capabilities at the next level and ultra-fast Thunderbolt 5 connections, the Mac Studio is a power package in a compact and quiet casing. Developed for Apple Intel glience.1

This text is machine translated.

Scope of delivery

  • Mac Studio
  • Power cable;

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
Configurable Opti are available.
Apple Intel ligence is available in beta as MacOS Sequoia update on all Mac models with M1 and newer when Siri and the device language in English (Australia, Canada, Ireland, New Zealand, South Africa, United Kingdom or USA). Additional features and support for Chinese (Simplified), English (India, Singapore), French, German, Italian, Japanese, Korean, Portuguese (Brazil) and Spanish will be coming in early April. Other languages will be added throughout the year, including Vietnamese. Some features may not be available in all regions or languages.
21 GB = 1 billion bytes and 1 TB = 1 trillion bytes, the actual formatted capacity is less.
3Apps are available in the App Store. Software and content may be sold separately. Title availability is subject to change.


4FaceTime is not available in all countries or regions.