• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple MacBook Air 15 (M5, 2026) 38.9 cm (15.3 inch) CTO 32 GB RAM 512 GB SSD 10-Core CPU Midnight Z1LW_5107_DE_CTO

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple MacBook Air Apple M M5 laptop 38.9 cm (15.3") 32 GB 512 GB SSD Wi-Fi 7 (802.11b) MacOS Tahoe German Navy

  • Laptop folding casing Navy
  • Apple M M5 Number of processor cores: 10
  • 38.9 cm (15.3") 2880 x 1864 IPS LED-Background lighting
  • 32 GB.
  • 512 GB SSD
  • Apple GPU Integrated graphics adapter cores:10
  • Wi-Fi 7 (802.11b) Bluetooth 6.0
  • Lithium polymer (LiPo) 66.5 Wh 70 W
  • MacOS Tahoe
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 30 W - 70 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Pixel density: 224 ppi
  • Apple M processor family
  • Processor model Apple M 5th Gen
  • Memory Form factor:On-board
  • Optical Drive Type: No.
  • Built-in graphics card model Apple GPU
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Bluetooth version: 6.0
  • Reparability index: 6.8
  • Keyboard language: German
  • Installed operating system: MacOS Tahoe
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

MacBook 12

Type

MacBook Air 15 (M5, 2026)

Display (cm)

38.9 cm

Screen size diagonal (inches)

15.3 inch

Display properties

In-plane switching

True Tone technology

Liquid Retina

Display resolution

2880 x 1864 Pixel

CPU series

Apple M5

Processor/type

10-Core CPU

Processor cores (No.)

10 x

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Touch ID

Backlit Magic Keyboard

True Tone Retina Display

Drive

w/o hard drive

Microphone

Yes

Webcam

Yes

Bluetooth

6

Mobile internet

WiFi

Keyboard layout

German, QWERTZ, Macintosh

Interfaces

Thunderbolt 4

MagSafe 3

Headphone jack (3.5 mm)

Wi-Fi

Bluetooth

No. of Thunderbolt IFs

2 x

Factory colour

Midnight

Width

340.4 mm

Height

115 mm

Depth

237.6 mm

Weight

1.51 kg

Battery / technology

Lithium-polymer battery with 66.5 watt-hours

Operating time (max.)

18 h

Operating system (Version)

MacOS

Screen size diagonal (inches)

15 inch

GPU brand

Apple

CTO

Condition

Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.

Charging capacity (min.)

30 W

Charging capacity (max.)

70 W

Display

38.9 cm (15.3 inch)

based on the following CTO model

MDVH4D/A

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Keyboard backlit

yes

Browsing time (Wi-Fi)

15 h

Package weight

2.34 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778853 Apple MacBook Air 15 (M5, 2026) 38.9 cm (15.3 inch) CTO 32 GB RAM 512 GB SSD 10-Core CPU Midnight Z1LW_5107_DE_CTO

Description

MacBook Air

Ready to take off.

This text is machine translated.

Features

  • The M5 chip is an upgrade, which changes everything and delivers unbelievable performance. Put on your phone
  • Up to 18 hours battery life. Love overtime
  • A lot of Power for AI and Apple intelligence is integrated.2 So WAS from Smart
  • 512 GB memory and 16 GB common RAM. Super-fast, directly after unpacking
  • MacOS Tahoe Impressive liquid glass design, intuitive tools for more productivity and a new spotlight. Simple. Fast. Liquid
  • With powerful integration features, your Apple devices work seamlessly together, so you can do everything faster and more efficiently.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.