
Highlights & Details
Apple MacBook 12 Neo, 33 cm (13 inch), Apple A18 Pro, 8 GB RAM 512 GB SSD Citrus
- LONG LIFE INCLUDED - with an unbelievably robust aluminum design the MacBook Neo is made for storing long. It is small, compact, light-weight – and ready for anything and anywhere.
- ROBUST RELIABILITY – free, automatic updates for the operating system ensure in the background that the Mac runs fast and smoothly – now and in the future.
- BRILLIANT 13" DISPLAY – the fascinating liquid retina display with pixel-exact clarity just looks great. This allows teams to do their best. The resolution of 2408 x 1506 pixels, up to 500 nits brightness and the support for one billion colors provide for lively pictures and pin-sharp text. (3)
- Power FOR DAILY REQUIREMENTS IN THE COMPANY – As soon as the MacBook Neo is started, the A18 Pro chip provides the performance and AI-skills, in order to do the tasks. From spreadsheets to payroll, everything is simple.
- UP TO 16 HOURS BATTERY LIFE – with a battery for the whole day, the MacBook Neo has the Power for long working days – whether in the office, on the move or in the home office. (2)
- GREAT LOOK AND LISTEN – the MacBook Neo comes with a 1080p FaceTime HD camera, a ring of two microphones that amplify the voice for crystal-clear calls, and two side-firing speakers for immersive sound with 3D audio. Perfect for customer calls, team meetings and presentations.
- MAGIC KEYBOARD WITH TOUCH ID OPTION – the Magic Keyboard allows precise and comfortable typing. And on the large Multi Touch trackpad, employees can tap, drag, swipe, and click. In addition, the Touch ID model unlocks the Mac by fingerprint, authorizes payments, and lets you log in to apps and websites.
- DEVELOPED FOR AI – The Apple chips and all important components were developed for efficient on device AI tasks. Apple intelligence helps you write, express, and do things with breakthrough data protection at every step. (1)
- IF YOU LOVE IPHONE, you'LL LOVE THE MAC – the Mac works great with other Apple devices. This allows employees to copy content on iPhone and use it on the Mac.
- CONNECT EVERYTHING - The MacBook Neo has a headphone jack and two USB C connections for accessories, for charging and for transferring data. And it supports WLAN 6E and Bluetooth 6.0, so that employees remain in touch at all times.
- FROM THE GROUND up, Apple chips work with MacOS for advanced hardware and software security. And the Secure Enclave is designed to protect sensitive data, such as encryption keys and biometric information, by isolating it from the main processor.
- POWER SUPPLIES - Please note: The MacBook Neo comes with a USB C charging cable, but without a power adapter. A USB C power supply or other USB PD 20 W or more power source is required to charge this device. For optimal charging, Apple recommends using this Mac with the Apple 20W USB C Power adapter.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Neo 13 (A18 Pro, 2026)
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
Liquid Retina
In-plane switching
- Display resolution
2408 x 1506 Pixel
- CPU
Apple A18 Pro Chip (6‑core CPU with 2 performance cores and 4 efficiency cores and 5‑core GPU)
- CPU series
Apple A18 Pro
- Processor/type
6-Core CPU
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
5-core GPU
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch ID
Backlit Magic Keyboard
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
USB C®
- No. of USB 3.0 ports
2 x
- Factory colour
Citrus
- Width
297.5 mm
- Height
127 mm
- Depth
206.4 mm
- Weight
1.23 kg
- Battery / technology
Integrated lithium-ion battery with 36.5 watt hours
- Operating time (max.)
16 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- GPU brand
Apple
- Charging capacity (min.)
20 W
- Charging capacity (max.)
30 W
- Display
33 cm (13 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734213 Apple MacBook Neo 13 (A18 Pro, 2026) 33 cm (13 inch) 8 GB RAM 512 GB SSD 6-Core CPU 5-core GPU Citrus MHFE4D/A
Description
This text is machine translated.
Scope of delivery
- MacBook Neo
- USB‑C charging cable (1.5 m)
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,084.97*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































