
Highlights & Details
Apple MacBook 12 per, 41.1 cm (16.2 inch), Apple M5 Pro, 24 GB RAM 1 TB SSD Silver
- GET READY – In addition to a next-generation CPU, faster shared memory and up to 2x faster SSD memory, the M5 Pro and the M5 Max have a more powerful GPU with a neural accelerator in every Kern that enables faster AI performance and on-device training functions. (2) This is how you can handle demanding workloads at incredible speed.
- DEVELOPED FOR AI – Apple chips and all key components have been made for demanding on-device AI workloads such as inference and training of large language models. And Apple intelligence helps you write something, express yourself, and do tasks with breakthrough data protection at every step. (3)
- BATTERY FOR THE WHOLE DAY - the MacBook Pro gives the same incredible performance – no matter whether it is running on battery or connected to the power. (1)
- MACOS RUNS APPS QUICKLY – all your important apps run instantly on MacOS, including built-in FaceTime and news apps. (4) And with built-in virus protection and free software updates, your Mac runs smoothly and safely.
- LOVE YOUR IPHONE? THEN YOU ALSO LOVE THE MAC – it works wonderfully with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages in messages or answer phone calls on your Mac. (4)
- BRILLIANT PER DISPLAY – The 14.2" Liquid Retina XDR Display5 has 1,600 nits of peak brightness, 6 to 1,000 nits of continuous brightness and a contrast ratio of 1,000,000:1.
- ADVANCED CAMERA AND SOUND – with a 12MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio and support for Dolby Atmos, you'll always stay in the middle of the picture and sound great.
- CONNECT EVERYTHING - Comes with three Thunderbolt 5 ports, a MagSafe 3 charging port, an SDXC card slot, an HDMI connection, a headphone jack and the N1 wireless chip for WLAN 7 and Bluetooth 6 developed by Apple. (7) And it supports up to three external displays with the M5 Pro or up to four with the M5 Max.
- POWER SUPPLIES - Please note: The 16-inch MacBook Pro with M5 Pro and M5 Max comes with a USB C on MagSafe 3 charging cable, but without a power supply. A USB C power supply or other USB PD 94 W or more power source is required to charge this device. For optimal charging, Apple recommends connecting this Mac to the Apple 96W USB C Power adapter or the 140W USB C Power adapter when running demanding workflows to use fast charging (up to 50% in just 30 minutes). (8)
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 16 (M5 Pro, 2026)
- Display (cm)
41.1 cm
- Screen size diagonal (inches)
16.2 inch
- Display properties
Liquid Retina
120 Hz
True Tone technology
- Display resolution
3456 x 2234 Pixel
- CPU
Apple M5 Pro Chip (18‑core CPU with 6 super cores and 12 performance cores and 20‑core GPU)
- CPU series
Apple M5 Pro
- Processor/type
18-Core CPU
- Processor cores (No.)
18 x
24 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
20-core GPU
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Backlit Magic Keyboard
Touch ID
Liquid Retina XDR display
Memory card reader
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 5
SDXC
HDMI™
Headphone jack (3.5 mm)
MagSafe 3
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
355.7 mm
- Height
16.8 mm
- Depth
248.1 mm
- Weight
2.14 kg
- Battery / technology
100-watt-hour lithium-polymer battery
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
16 inch
- GPU brand
Apple
- Charging capacity (min.)
96 W
- Charging capacity (max.)
140 W
- Display
41.1 cm (16.2 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734014 Apple MacBook Pro 16 (M5 Pro, 2026) 41.1 cm (16.2 inch) 24 GB RAM 1 TB SSD 18-Core CPU 20-core GPU Silver MGE44D/A
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 3,995.98*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































