
Highlights & Details
Apple MacBook 12 Pro, 35.6 cm (14 inch), Apple M5, 24 GB RAM 1 TB , SSD, Space Black
- WITH THE Power OF THE M5 - In addition to a faster CPU and a common memory, the M5 has a more powerful GPU with a neural accelerator in each Kern for faster AI performance. You can do demanding workloads at incredible speed.
- DEVELOPED FOR Apple INTELLIGENCE - Apple INTELLIGENCE is your personal intelligence system. It helps you write something, express yourself and do things with ease. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple (2).
- UP TO 24 HOURS BATTERY LIFE - The 14-inch MacBook Pro delivers the same exceptional performance, whether running on battery or connected to power (1).
- SUPER-FAST APPS THANKS TO Apple CHIPS – all your most important apps, including Microsoft 365 and Adobe Creative cloud, run quickly on MacOS (3).
- LOVE YOUR IPHONE? YOU'LL LOVE THE MAC. - The Mac works great with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages with APP messages or make and answer FaceTime calls on your Mac (4).
- BRILLIANT PRO DISPLAY - The 14.2" Liquid Retina XDR display (5) has 1,600 nits peak brightness, (6) up to 1,000 nits continuous brightness and a contrast ratio of 1,000,000:1.
- ADVANCED WITH CAMERA AND SOUND - With a 12MP center stage camera, three studio-quality microphones and six speakers with 3D audio and support for Dolby Atmos, you will always stay in the center of the picture and sound great.
- CONNECT EVERYTHING - This MacBook Pro has three Thunderbolt 4 ports and a MagSafe 3 charging port, an SDXC card slot, an HDMI connection and a headphone jack. And it supports up to two external displays.
- DATA PROTECTION AND SECURITY ARE BUILT IN DIRECTLY - every Mac comes with reliable protection against malware and viruses. If the Mac is lost or stolen, "Where is?" help find it again. FileVault ensures that the files are encrypted so that no one can access them. And with free security updates the Mac is always protected.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 14 (M5, 2025)
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display properties
Liquid Retina XDR
120 Hz
True Tone technology
- Display resolution
3024 x 1964 Pixel
- CPU
Apple M5 chip (4-core 10-core CPU with 6-core efficiency cores, 10-core GPU, 16-core neutral engine)
- CPU series
Apple M5
- Processor/type
10-Core CPU
- Processor cores (No.)
10 x
- No. of processor E cores
6
- No. of processor P cores
4
24 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
10-core GPU
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Touch ID
Backlit Magic Keyboard
Liquid Retina XDR display
Memory card reader
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 4
SDXC
HDMI™
Headphone jack (3.5 mm)
MagSafe 3
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Supported memory cards
SDXC
- Factory colour
Space Black
- Width
312.6 mm
- Height
15.5 mm
- Depth
221.2 mm
- Weight
1.55 kg
- Battery / technology
72.4-watt-hour lithium-polymer battery
- Operating time (max.)
24 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
14 inch
- GPU brand
Apple
- Charging capacity (min.)
60 W
- Charging capacity (max.)
96 W
- Display
35.6 cm (14 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3530710 Apple MacBook Pro 14 (M5, 2025) 35.6 cm (14 inch) 24 GB RAM 1 TB SSD 10-Core CPU 10-core GPU Space Black MDE34D/A
Description
The 14" MacBook Pro with M5 gives you unbelievable speed and powerful on-device AI for all your personal, professional and creative tasks. With up to 24 hours of battery life and a Liquid Retina XDR display (1).
This text is machine translated.
Scope of delivery
- 14" MacBook Pro
- USB‑C to MagSafe 3 cable (2 m)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 2,975.98*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































