
Highlights & Details
Apple MacBook 12 Air 34.5 cm (13.6 inch), Apple M5, 16 GB RAM 512 GB SSD Silver
- WITH THE Power OF THE M5 – With its faster CPU and shared memory, the M5 ensures that applications run faster and more smoothly. This makes multitasking and creative workflows seamless and responsive. A powerful neural engine and a next-generation GPU with neural accelerators deliver a lot of Power for AI.
- Apple INTELLIGENCE – Apple intelligence is your personal intelligence system. It helps you write something, express yourself and do tasks effortlessly. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple. (1)
- UP TO 18 HOURS BATTERY LIFE (2) – MacBook Air has incredible battery life and incredible performance. So you have enough Power for the whole day. While working or in the classroom - without having to worry about the store.
- A BRILLIANT 13.6" DISPLAY (3) – The Liquid Retina display supports one billion colors. Photos and videos have an impressive high contrast with clear details and text is pin-sharp.
- 12MP CENTER STAGE CAMERA - Stay focused on video calls with automatic alignment or share a top view of your workplace with the desktop view. And with a ring of three microphones and 6 speaker system with 3D audio and Dolby Atmos, everything sounds great.
- CONNECT EVERYTHING - The MacBook Air has two Thunderbolt 4 ports, a MagSafe charging connection, a headphone connection and the Apple N1 wireless chip for WLAN 7 and Bluetooth 6. And it supports up to two external displays. (4)
- MACOS RUNS APPS QUICKLY – all your important apps run instantly on MacOS, including built-in FaceTime and news apps. And with built-in virus protection and free software updates, your Mac runs smoothly and safely. (5)
- LOVE YOUR IPHONE? THEN YOU ALSO LOVE THE MAC – it works wonderfully with your other Apple devices. For example, you can copy something on the iPhone and then use it on your Mac. Send text messages with APP messages or make and answer phone calls with your Mac FaceTime messages. (5)
- POWER SUPPLIES - Please note: The 13-inch MacBook Air comes with a USB C on MagSafe 3 charging cable, but without a power supply. A USB C power supply or other USB PD 30 W or more power source is required to charge this device. For optimal charging, Apple recommends connecting this Mac to the Apple 30W USB C Power adapter or 70W USB C Power adapter to use fast charging (up to 50% in 30 minutes). (6)
Technical specifications
- Product type
MacBook 12
- Type
MacBook Air 13 (M5, 2026)
- Display (cm)
34.5 cm
- Screen size diagonal (inches)
13.6 inch
- Display properties
In-plane switching
True Tone technology
Liquid Retina
- Display resolution
2560 x 1664 Pixel
- CPU
Apple M5 chip (10-core CPU with 4 super cores and 6 efficiency cores and 8-core GPU)
- CPU series
Apple M5
- Processor/type
10-Core CPU
- Processor cores (No.)
10 x
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
M5 8-core GPU
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 4
MagSafe 3
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
- No. of Thunderbolt IFs
2 x
- Factory colour
Silver
- Width
304.1 mm
- Height
113 mm
- Depth
215 mm
- Weight
1.23 kg
- Battery / technology
Lithium-polymer battery with 53.8 watt-hours
- Operating time (max.)
18 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- GPU brand
Apple
- Charging capacity (min.)
30 W
- Charging capacity (max.)
70 W
- Display
34.5 cm (13.6 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733984 Apple MacBook Air 13 (M5, 2026) 34.5 cm (13.6 inch) 16 GB RAM 512 GB SSD 10-Core CPU M5 8-core GPU Silver MDH74D/A
Description
This text is machine translated.
Scope of delivery
- 13" MacBook Air
- USB‑C to MagSafe 3 cable (2 m)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,649.97*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































