• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple MacBook Pro 16 (M5 Pro, 2026) 41.1 cm (16.2 inch) CTO 48 GB RAM 1 TB SSD M5 Pro Apple M5 Pro 20-core Space Black Z

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple MacBook 12 per, 41.1 cm (16.2 inch), Apple M5 Pro, 48 GB RAM 1 TB SSD Space Black

  • GET READY – In addition to a next-generation CPU, faster shared memory and up to 2x faster SSD memory, the M5 Pro and the M5 Max have a more powerful GPU with a neural accelerator in every Kern that enables faster AI performance and on-device training functions. (2) This is how you can handle demanding workloads at incredible speed.
  • DEVELOPED FOR AI – Apple chips and all key components have been made for demanding on-device AI workloads such as inference and training of large language models. And Apple intelligence helps you write something, express yourself, and do tasks with breakthrough data protection at every step. (3)
  • BATTERY FOR THE WHOLE DAY - the MacBook Pro gives the same incredible performance – no matter whether it is running on battery or connected to the power. (1)
  • MACOS RUNS APPS QUICKLY – all your important apps run instantly on MacOS, including built-in FaceTime and news apps. (4) And with built-in virus protection and free software updates, your Mac runs smoothly and safely.
  • LOVE YOUR IPHONE? THEN YOU ALSO LOVE THE MAC – it works wonderfully with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages in messages or answer phone calls on your Mac. (4)
  • BRILLIANT PER DISPLAY – The 14.2" Liquid Retina XDR Display5 has 1,600 nits of peak brightness, 6 to 1,000 nits of continuous brightness and a contrast ratio of 1,000,000:1.
  • ADVANCED CAMERA AND SOUND – with a 12MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio and support for Dolby Atmos, you'll always stay in the middle of the picture and sound great.
  • CONNECT EVERYTHING - Comes with three Thunderbolt 5 ports, a MagSafe 3 charging port, an SDXC card slot, an HDMI connection, a headphone jack and the N1 wireless chip for WLAN 7 and Bluetooth 6 developed by Apple. (7) And it supports up to three external displays with the M5 Pro or up to four with the M5 Max.
  • POWER SUPPLIES - Please note: The 16-inch MacBook Pro with M5 Pro and M5 Max comes with a USB C on MagSafe 3 charging cable, but without a power supply. A USB C power supply or other USB PD 94 W or more power source is required to charge this device. For optimal charging, Apple recommends connecting this Mac to the Apple 96W USB C Power adapter or the 140W USB C Power adapter when running demanding workflows to use fast charging (up to 50% in just 30 minutes). (8)
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 96 W - 140 W USB PD

Technical specifications

Product type

MacBook 12

Type

MacBook Pro 16 (M5 Pro, 2026)

Display (cm)

41.1 cm

Screen size diagonal (inches)

16.2 inch

Display properties

Liquid Retina

120 Hz

True Tone technology

Display resolution

3456 x 2234 Pixel

CPU series

Apple M5 Pro

Processor/type

M5 Pro

Processor cores (No.)

18 x

48 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

Apple M5 Pro 20-core

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Backlit Magic Keyboard

Touch ID

Liquid Retina XDR display

Memory card reader

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

6

Mobile internet

WiFi

Keyboard layout

German, QWERTZ, Macintosh

Interfaces

Thunderbolt 5

SDXC

HDMI™

Headphone jack (3.5 mm)

MagSafe 3

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

Supported memory cards

SDXC

Factory colour

Space Black

Width

355.7 mm

Height

16.8 mm

Depth

248.1 mm

Weight

2.14 kg

Battery / technology

100-watt-hour lithium-polymer battery

Operating system (Version)

MacOS

Screen size diagonal (inches)

16 inch

GPU brand

Apple

CTO

Condition

Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.

Charging capacity (min.)

96 W

Charging capacity (max.)

140 W

Display

41.1 cm (16.2 inch)

based on the following CTO model

MGEA4D/A

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778859 Apple MacBook Pro 16 (M5 Pro, 2026) 41.1 cm (16.2 inch) CTO 48 GB RAM 1 TB SSD M5 Pro Apple M5 Pro 20-core Space Black Z

Description

The 16" MacBook Pro with M5 Pro or M5 Max Chip provides unbelievable speed and powerful On Device KI for all your personal, professional and creative tasks. With a full-day battery life and a fantastic Liquid Retina XDR display, it's all just Pro. (1)

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
Configurable options are available.
(1) Testing conducted by Apple in January and February 2026 using prototypes of 16-inch MacBook Pro systems with Apple M5 Max, 18-core CPU, 32-core GPU, 36 GB shared memory and 2 TB SSD, and prototypes of 16-inch Apple M5 Pro systems, 18 core CPU, 20 core GPU, 48 GB common memory and 1 TB SSD. The battery life for wireless web surfing has been tested on 25 popular websites with a WLAN connection. The battery life during video streaming was tested with 1080p content in Safari and a WLAN connection. The display brightness was set to level 8 and the keyboard backlight was turned off. Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
(2) Testing conducted by Apple in January and February 2026 using prototypes of 16-inch MacBook Pro systems with Apple M5 Max, 18-core CPU, 40-core GPU, and 128-GB shared memory, as well as commercial 16-inch MacBook Pro systems with Apple M4 Max, 16-core CPU, 40-core GPU and 128 GB shared memory, all configured with 8 TB SSD. Tested with FIO 3.41, 1,024 KB request size, 10 GB test file and IO depth=8. Performance tests are performed with dedicated computer systems and reflect the approximate performance of the MacBook Pro.
(3) Apple intelligence is available in the beta version. Some features may not be available in all regions or languages. For information on feature and language availability and system requirements, visit support.apple.com/de-de/121115.
(4) For FaceTime calls, callers and callers must use a FaceTime-enabled device and a WLAN connection.
(5) The display size is measured diagonally. The display of the 16-inch MacBook Pro has rounded corners at the top. The display has a diagonal of 16.2" (41.05 cm) as the standard rectangle. The actual visible display area is smaller.
(6) At temperatures below 25 °C.
(7) WLAN 6 is available in countries and regions where it is supported.
(8) FAST LOAD: Testing conducted by Apple in January and February 2026 using prototypes of 16-inch MacBook Pro systems with Apple M5 Max, 18-core CPU, 32-core GPU, 36 GB shared memory, and 2-TB SSD, with prototypes of 16-inch Apple M5 Pro systems, 18 core CPU, 20 core GPU, 48 GB shared memory and 1 TB SSD, with prototypes of 14-inch MacBook Pro systems with Apple M5 Max, 18-core CPU, 32-core GPU, 36 GB shared memory, and 2 TB SSD, and prototypes of 14-inch MacBook Pro systems with Apple M5 Pro, 18-core CPU, 20-core GPU, 24 GB common memory and 2 TB SSD. The 16-inch MacBook Pro systems have been tested with Apple 140W USB C Power adapters (model A2452) and the 14-inch MacBook Pro systems have been tested with Apple 96W USB C Power adapters (model A2166), each with USB C on MagSafe 3 cable (model A2363). The quick charge tests were performed with discharged MacBook Pro devices. Times were measured from the start of the sleep mode or from the appearance of the Apple logo at the start of the device. The charging duration varies depending on settings and ambient conditions. Actual results may vary.
Technical data
A complete list is available at apple.com/de/macbook-pro-/specs.