• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Series 11 GPS 42 mm Aluminium Sports strap Black S/M

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple watch series 11 42mm GPS

  • HIGH BLOOD PRESSURE MESSAGES – The Apple Watch Series 11 can detect signs of chronic high blood pressure and inform you about possible hypertension
  • KNOW YOUR SCHLAFINDEX – The Sleep Index lets you track your sleep. You will learn more about its quality and how you can make it more relaxing.
  • MORE INSIGHTS FOR YOUR HEALTH – Take an ECG (4) at any time. Receive messages for high or low heart rate, irregular heart rhythm (5) and possible sleep apnea (6). Use the APP sign to view the most important health information collected overnight (7) and measure oxygen in your blood (8).
  • IMPRESSIVE DESIGN – The thin and light series 11 can be worn comfortably around the clock – while training and even when you are sleeping. It can help her track your vital signs.
  • MORE Power FOR YOUR FITNESS – With advanced measurements for all your workouts plus features such as pacer, heart rate zones, exercise load, and more. And with the Series 11 you get three months of free Apple Fitness+ (9).
  • A REAL BOOST FOR THE BATTERY – With up to 24 hours at normal use (3). Fast charging for up to 8 hours at normal usage in just 15 minutes (10).
  • BUILT, IN ORDER TO HOLD – With a display made of super robust glass, which is 2x scratch-resistant than in the series 10 (11). The series 11 is also water-proof up to 50 meters and dust-protected according to IP6X (12).
  • SECURITY FEATURES - The Series 11 can detect whether you have fallen hard or had a car accident. It will automatically help you to contact an emergency service and notify your emergency contacts (13). Auto Accompaniment can automatically notify someone when you arrive at your destination.
  • STAY CONNECTED – send a text message, answer a call, listen to music, use Siri and receive messages. The Series 11 (GPS) works with your iPhone and Wi-Fi to keep you connected.

Technical specifications

Type

Watch Series 11

Product type

Apple Watch

Version

GPS

Functions

Call & message notification

Motion recognition

Bluetooth® audio control

Distance

Email notification

Women's fitness tracking

Altimeter

Sleep time

Sleep pattern analysis

Steps

Time/date

Show more
Memory capacity

64 GB

Housing size

42 mm

Case colour

Diamond black

Case type

Aluminium

Enclosure material

Aluminium

Watch strap type

Sports strap

Colour (watch strap)

Black

Material (watch strap)

Fluoroelastomer

Size

S/M

Watch strap length (min.)

13 cm

Watch strap length (max.)

20 cm

Material (glass)

Ion-X

Rechargeable battery technology

Li-ion

Display resolution

374 x 446 Pixel

Water resistance

5 ATM

Supported mobile OS

Apple iOS®

Pulse functions

Wrist

Weight

30.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475196 Apple Watch Series 11 GPS 42 mm Aluminium Sports strap Black S/M

Description

Apple watch series 11
Get valuable information about your health.

The Apple watch series 11 gives you valuable health information such as high blood pressure messages (1) and sleep index. Get your fitness in shape with advanced readings for all your workouts. You will get up to 24 hours of battery life (3).

This text is machine translated.

Scope of delivery

  • Apple watch series 11
  • Watchstrap
  • Apple watch Magnetic rapid charger on USB‑C® cable (1 m)

Hints

The Apple watch series 11 requires an iPhone 11 or later with iOS 26 or later.
(1) Hypertension messages are not intended for use by persons under the age of 22, persons who have already been diagnosed with chronic hypertension (hypertension), or pregnant women.
(3) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/watch/battery.
(4) The ECG APP is available on the Apple Watch Series 4 and later (except Apple WATCH SE models) and can create an ECG similar to a 1-lead ECG. For use by persons aged 22 years and above.
(5) Inregular heart rhythm messages require the latest versions of WatchOS and iOS. The feature is not intended for use by persons under the age of 22 or persons who have already been diagnosed with atrial fibrillation (AFib).
(6) Sleep apnea messages are available on the Apple Watch Series 9 and later, Ultra 2 and later and SE 3. The feature is designed to detect signs of moderate to severe sleep apnea in individuals 18 years of age and older without diagnosed sleep apnea.
(7) Vitals APP is only suitable for use in wellness and is not intended for medical purposes.
(8) The blood oxygen APP is only suitable for wellness use and is not intended for medical purposes.
(9) Apple Fitness+ requires a subscription.
(10) Fast charging is compatible with the Apple watch series 7 and later, all Apple watch Ultra models and the Apple watch SE 3.
(11) The Apple watch series 11 has 2x better scratch resistance than previous models.
(12) The Apple watch series 11 is water-resistant up to 50 meters according to ISO standard 22810:2010. This means it is suitable for activities in shallow water such as swimming in a pool or in the sea. The Apple Watch Series 11 should not be used for scuba diving, water skiing, or other high speed water activities or in deeper water. Water protection is not a permanent condition and may decrease over time. For more information, visit support.apple.com/de-de/109522. The Apple watch series 11 is protected against dust according to IP6X.
(13) Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone. Apple watch models with mobile phones allow you to make an emergency call in many places, if there is network coverage. Some mobile networks will not allow your Apple watch to call you when your Apple watch is not enabled, if it is incompatible or not configured to use on a particular network, if mobile is not set up, or if the mobile phone network does not support emergency calls through IMS. For more information, visit support.apple.com/de-de/108374 and visit apple.com/de/watch/cellular.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)