• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt 2024 CX480D5-MS11 SSR, For DIN Rail

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
15 V DC
Switching voltage (max.)
600 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Control 24 V/DC
Packaging type

Piece

Product type

SSR

Type

CX480D5-MS11

Switching type

Zero crossing

Control voltage (min.)

4 V DC

Control voltage (max.)

15 V DC

Control voltage range

4 - 15 V DC

Switching voltage (min.)

600 V AC

Switching voltage (max.)

600 V AC

Current load (max.)

5 A

Output voltage (max.)

600 V AC

Width

21 mm

Height

55 mm

Length

85 mm

Content

1 pc(s)

Type

DC/AC, zero-voltage switching

Output voltage

600 V AC

Switching voltage

600 V AC

Type

CX480D5-MS11

Documents & Downloads

Datasheet

Datasheet 184220 Appoldt 2024 CX480D5-MS11 SSR, For DIN Rail

User & Safety Instructions

User & Safety Instructions 184220 Appoldt 2024 CX480D5-MS11 SSR, For DIN Rail

Description

SSR for mounting on TS35 DIN rail. Particularly suitable for wearfree control of resistive, capacitive and inductive loads such as motors, contactors and valve solenoids. High surge current

Features

  • Output thyristor

Scope of delivery

  • Socket MS21

Hints

A protective circuit is recommended in the load circuit against voltage peaks (RC-member, varistor).

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)