• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt 2106 POK 5/7,5 DC / DC Power Optocoupler

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
5 V DC
Control voltage (max.)
5 V DC
Switching voltage (max.)
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

POK 5/7,5

Control voltage (min.)

5 V DC

Control voltage (max.)

5 V DC

Control voltage range

5 - 5 V DC

Switching voltage (min.)

30 V DC

Switching voltage (max.)

30 V DC

Current load (max.)

7.5 A

Output voltage (max.)

30 V DC

Max. output current

7.5 A

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

12 mm

Height

62 mm

Depth

62 mm

Content

1 pc(s)

Type

DC/DC Power-Optocoupler

Output voltage

30 V DC

Output current (details)

7.5 A

Switching voltage

30 V DC

Type

POK 5/7.5

Current load

7.5 A

Temperature range

(Derating must be observed) -40 - +60 °C

Documents & Downloads

Datasheet

Datasheet 502712 Appoldt 2106 POK 5/7,5 DC / DC Power Optocoupler

User & Safety Instructions

User & Safety Instructions 502712 Appoldt 2106 POK 5/7,5 DC / DC Power Optocoupler

Description

Solid state relay in a narrow, closed housing for DIN-rail TS35. Power Optocouplers are widely used as output elements of PLC control systems and are suitable for switching of resistive, capacitive and inductive loads such as solenoid valves, motors and contactors. Other advantages: very low power loss, low heat development, wear-free switching, output side-suppressor.

Hints

In the load circuit, a diode against voltage surges is provided.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)