• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt 2115 CMX60D20-24-MS11 SSR, For DIN Rail

Image similar
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
60 V DC
Current load (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Control 24 V/DC
Product type

SSR

Type

CMX60D20-24-MS11

Switching type

Instant response

Connection

Screw terminal

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

60 V DC

Switching voltage (max.)

60 V DC

Current load (max.)

20 A

Width

12 mm

Height

62 mm

Length

82 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

DC/DC:

Output voltage

60 V DC

Switching voltage

60 V DC

Type

CMX60D20-24-MS11

Input voltage

24 V DC

Current load

20 A

Documents & Downloads

Datasheet

Datasheet 502718 Appoldt 2115 CMX60D20-24-MS11 SSR, For DIN Rail

Description

SSR for mounting on TS35 DIN rail. Particularly suitable for wear-free control of resistive, capacitive and inductive loads such as motors, contactors and valve solenoids.

Scope of delivery

  • Socket MS21

Hints

The circuit should include snubber diode to protect against voltage peaks.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)