• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt SSR 2143-D Switching voltage (max.): 32 V DC Zero crossing 1 pc(s)

Packaging type
Piece
Product type
SSR
Switching voltage (max.)
32 V DC
Output voltage (max.)
250 V AC
Type
S-ZC-F-10AF
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

S-ZC-F-10AF

Switching type

Zero crossing

Connection

Screw terminal

Switching voltage (min.)

15 V DC

Switching voltage (max.)

32 V DC

Output voltage (min.)

48 V AC

Output voltage (max.)

250 V AC

Max. output current

10 A

Min. temperature

-30 °C

Max. temperature

60 °C

Width

24 mm

Height

78 mm

Length

85 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2799671 Appoldt SSR 2143-D Switching voltage (max.): 32 V DC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)