• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila Cablebird CB11 USB-C cable USB 2.0 USB-C® plug 1.00 m Black AQCBPBICB2BD867

1/11
Product type
USB-C cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Aqiila Cablebird CB11 charging/sync cable; 240W, 480 Mbits, type C to C, 1 meters

  • 480 Mbps transfer speed
  • High charging power of 240 W
  • Made from recycled TPE
  • 10,000 bends without knots
  • 100% paper-based packaging

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

1.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357627 Aqiila Cablebird CB11 USB-C cable USB 2.0 USB-C® plug 1.00 m Black AQCBPBICB2BD867

Description

This Aqiila USB-C to USB-C charging cable is the best choice for lightning fast charging and synchronization of all your devices. Thanks to the extremely high charging power of 240W you can get your devices superfast
Charging, while the synchronization speed of 480 Mbps provides for a fast and efficient data transfer of photos, videos or other files. These characteristics make the cable perfect for the daily, intensive use. This USB-C to USB-C charging cable from Aqiila was tested with over 10,000 bends, WAS ensures a long life. The charging cable is designed in such a way that, despite its length, it does not get tangled. The braided surface and the material selection made of recycled TPE makes this USB-C USB-C cable especially robust and offers additional resistance against wear, cracks and breaks. The texture of this USB-C charging cable provides a better grip and a more pleasant feeling in the hand. The Aqiila USB-C to USB-C charging cable is delivered in a 100% paper-based packaging, contributing to a more sustainable environment.

This text is machine translated.

Scope of delivery

  • Black Aqiila USB-C to USB-C charging cable, 1 meter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)