• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila Cablebird CB21 USB-C cable USB 2.0 Apple Lightning plug 1.00 m Black AQCBPBICB1BD850

1/10
Product type
USB-C cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-C® to Apple Lightning
Connections
Apple Lightning plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila Cablebird CB21 charging / sync - cable, 30W, 480 Mbits, type C to Lightning, 1 meters

  • High charging power of 30W
  • 480 Mbps transfer speed
  • 10,000 bends without knots
  • Made from recycled TPE
  • 100% paper-based packaging

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-C® to Apple Lightning

Connections

Apple Lightning plug

Factory colour

Black

Cable length

1.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

30 W

Connection type

USB-C®

Apple Lightning

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357626 Aqiila Cablebird CB21 USB-C cable USB 2.0 Apple Lightning plug 1.00 m Black AQCBPBICB1BD850

Description

This Aqiila USB-C to Apple Lightning charger cable is the best choice for quick charging and syncing of all your devices. Thanks to the high charging power of 30W, you can recharge your devices super-fast, while the synchronization speed of 480 Mbps provides for a fast and efficient data transfer of photos, videos or other files. These characteristics make the cable perfect for the daily, intensive use. This USB-C to Lightning charging cable from Aqiila has been tested with over 10,000 bends, WAS ensures a long life. The charging cable is designed in such a way that, despite its length, it does not get tangled. The braided surface and the material selection made of recycled TPE makes this USB-C Lightning cable especially robust and offers additional resistance against wear, cracks and breaks. The texture of this USB-C to Lightning charging cable provides a better grip and a more comfortable feel in the hand. The Aqiila USB-C to Lightning cable is supplied in a 100% paper-based packaging, contributing to a more sustainable environment.

This text is machine translated.

Scope of delivery

  • Black Aqiila USB-C to Lightning charging cable, 1 meter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)