• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila Cablebird CS21 USB-C cable USB 2.0 Apple Lightning plug 1.00 m White AQCBPBIC3SI836

1/8
Product type
USB-C cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-C® to Apple Lightning
Connections
Apple Lightning plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Aqiila Cablebird CS21 charging/sync cable, 30W, 480 Mbits, type C to Lightning, 1 meter

  • High charging power
  • 480 Mbps transfer speed
  • Premium silicone
  • 25,000 bends without knots
  • Incl. practical case

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-C® to Apple Lightning

Connections

Apple Lightning plug

Factory colour

White

Cable length

1.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

30 W

Connection type

USB-C®

Apple Lightning

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357624 Aqiila Cablebird CS21 USB-C cable USB 2.0 Apple Lightning plug 1.00 m White AQCBPBIC3SI836

Description

This Aqiila USB-C to Apple Lightning charger cable is the best choice for quick charging and syncing of all your devices. Thanks to the high charging power of 30W, you can charge your devices at lightning speed,
The synchronization speed of 480 Mbps provides for a fast and efficient data transfer of photos, videos or other files. These characteristics make the cable perfect for the daily, intensive use. The USB-C to Lightning cable is made of high-quality silicone, WAS ensures a long-lasting and comfortable usage experience. This USB-C to Lightning cable from Aqiila has been tested with over 25,000 bends, WAS ensures a long life. Moreover, the charging cable is designed in such a way that, despite its length, WAS does not get tangled, the user-friendly. No more tangled cables in your pocket! The Aqiila USB-C to Lightning cable comes with a stylish and convenient case so you can easily stow away the cable and take it with you. In addition, the environmentally friendly, 100% paper-based packaging contributes to a sustainable choice for the planet.

This text is machine translated.

Scope of delivery

  • White Aqiila USB-C to Lightning charging cable, 1 meter
  • Convenient case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)