• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila Powerbird B20B Power bank 20000 mAh LiPo USB type A, USB C® Black

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila Powerbird B20B Power bank

  • 2x USB-C output
  • USB A- output
  • Convenient LC-Display

Technical specifications

  • Capacity: 20000mAh, 74 Wh
  • LC display
  • Performance. 20 W
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

160 mm

Width

75 mm

Connector

USB type A

USB C®

Height

22 mm

Weight

435 g

Operating voltage

USB-C®

Factory colour

Black

Wireless charging

No

Dim

(L x W x H) 160 x 75 x 22 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330701 Aqiila Powerbird B20B Power bank 20000 mAh LiPo USB type A, USB C® Black

Description

With Aqiila power bank you always have enough power. The clear LCD display shows you how much power is still available. With a capacity of 20,000 mAh, this power bank is perfect for charging devices such as smartphones and tablets multiple times. Ideal for long trips, camping trips or situations, in which you do not have access to electricity for a long time. The soft-touch surface and convenient carrying strap provide a secure grip and a stylish appearance. The power bank offers large reserves of energy in a compact format, Ideal for travellers! In addition, the Aqiila power bank features two USB-C ports and a USB A port so you can charge multiple devices at the same time. With a maximum output power of 20W your devices are fully charged very quickly. Pass-through technology allows you to charge your devices whilst the power bank itself is being charged at the same time. With six built-in security features, this power bank provides reliable protection during your travels, so you can take them with you in peace on the plane.

This text is machine translated.

Scope of delivery

  • Powerbank
  • USB-C cable (30cm)
  • Wrist strap
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)