• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila Powerbird B5B Power bank 5000 mAh LiPo USB type A, USB C® Black

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aqiila Powerbird B5B Power bank

  • 2x USB-C output
  • USB A- output
  • Convenient LC-Display

Technical specifications

  • Capacity: 5000mAh, 18.5 Wh
  • LC display
  • Performance. 12 W
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

2400 mA

Technology

LiPo

Length

91 mm

Width

63 mm

Connector

USB type A

USB C®

Height

14 mm

Weight

112 g

Operating voltage

USB-C®

Factory colour

Black

Wireless charging

No

Dim

(L x W x H) 91 x 63 x 14 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330697 Aqiila Powerbird B5B Power bank 5000 mAh LiPo USB type A, USB C® Black

Description

Make sure your devices are always charged with the Aqiila power bank. The clear LCD screen informs you about the remaining power. With a capacity of 5,000 mAh, this power bank offers enough energy to recharge your telephone once. Thanks to its light and compact design this power bank easily fits into your pocket or backpack. Whether you're on your way to work, school or on a trip, Aqiila Power Bank gives you the energy you need. The soft-touch surface and practical wrist strap provide a secure grip and a stylish look, while the light and compact design ensures that the power bank fits easily in your pocket, Ideal for on the go! In addition, the Aqiila power bank features two USB-C ports and a USB A port so you can charge multiple devices at the same time. Pass-through technology allows you to charge your devices whilst the power bank itself is being charged at the same time. With six built-in security features, this power bank provides reliable protection during your travels, so you can take it with you in the aircraft with ease.

This text is machine translated.

Scope of delivery

  • Powerbank
  • USB-C cable (30cm)
  • Wrist strap
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)