• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila USB-C cable USB 3.0 USB-C® 1.5 m Green Mobile phone chain AQLYCBPBICC3GR060

1/10
Product type
USB-C cable
Cable specs
USB 3.0
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila 2-in-1 Lanyard mobile phone chain with integrated charging & synchronization cable CC1 cable 60W type C to type C green

  • Size-adjustable mobile phone chain from 0, 3M up to 1.5m as charging and data cable
  • Quick charge cable with a charging power of up to 60 Watt
  • Simple charging and synchronization of devices with USB-C connection 2.0
  • High-speed data transmission up to 480 Mbit/s.
  • Extra stable and long-lasting silicone chain with woven nylon coating
  • USB-C connector usable on both sides
  • Delivery: Including 2 different colored mounting bars (green, transparent)

Technical specifications

Product type

USB-C cable

Cable specs

USB 3.0

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

Green

Cable length

1.5 m

Signal flow

Bidirectional (A↔B)

Cable features

Mobile phone chain

Cable design

Round

Connector version

push-fit

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Cable type

Charger lead

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558356 Aqiila USB-C cable USB 3.0 USB-C® 1.5 m Green Mobile phone chain AQLYCBPBICC3GR060

Description

Lanyards are a very popular, very widespread and helpful gadget for transporting mobile phones on the move. They are full of trend, one sees them more and more. Mobile phones are widely used while traveling, the batteries need to be recharged regularly. Currently, a cable must be packed and carried separately for charging, WAS is not comfortable. The new and unique Lanyard by Aqiila offers THE perfect solution: THE Lanyard with integrated charging cable.

This text is machine translated.

Features

  • Easy attachment of your Smartphone

Hints

Stylish and practical

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)