
Number
Minimum order quantity: 50
Multiple: 1
Total (€ 2.96 / piece)
€ 148.00
incl. VAT
14-day return policy included
Highlights & Details
Omron A8L-11-15N1 Rocker Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Flip switch
- Casing/button colour
Black
- Functions
latch
- Switch position
1 x On/Off
- Print motif
None
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Width
21 mm
- Height
15 mm
IP40
- Content
1 pc(s)
- Dim
(W x H) 21 mm x 15 mm
- RoHS-compliant
Yes
- Type
A8L-11-15N1
- Engineering Part No
A8L1115N1
- Engineering Series No
A8L
Documents & Downloads
Datasheet
Datasheet 2591037 Aratas A8L-11-15N1 Flip switch 250 V AC 10 A 1 x On/Off IP40 latch 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591037 Aratas A8L-11-15N1 Flip switch 250 V AC 10 A 1 x On/Off IP40 latch 1 pc(s) Bag
Description
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation





















