• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2EW-A02D Microswitch 12 V DC 0.1 A 1 x On/(Off) IP67 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Microswitch
Connection
Solder pins
Operation type
Tappet
Switch position
1 x On/(Off)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

92 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.30 / piece)
€ 1.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron D2EW-A02D

Our service for you

Technical specifications

Packaging type

Tray

Product type

Microswitch

Connection

Solder pins

Operation type

Tappet

Contact type

1 breaker

Switch position

1 x On/(Off)

Switching voltage

12 V DC

Switching current (max.)

0.1 A

Min. temperature

-40 °C

Max. temperature

85 °C

IP67

Content

1 pc(s)

RoHS-compliant

Yes

Type

D2EW-A02D

Documents & Downloads

Datasheet

Datasheet 3324103 Aratas D2EW-A02D Microswitch 12 V DC 0.1 A 1 x On/(Off) IP67 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 3324103 Aratas D2EW-A02D Microswitch 12 V DC 0.1 A 1 x On/(Off) IP67 1 pc(s) Tray

Description

D2EW, Sealed Ultra Subminiature Basic Micro Switch

More interesting products

(*All information is plus legal VAT)