• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2GW-AL6L3F Microswitch 13.5 V DC 0.01 A 1 x Off/(On) 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Microswitch
Connection
Press-in
Operation type
Steel lever (curved)
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OMRON D2GW-AL6L3F

Our service for you

Technical specifications

Packaging type

Tray

Product type

Microswitch

Connection

Press-in

Operation type

Steel lever (curved)

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

13.5 V DC

Switching current (max.)

0.01 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

D2GW-AL6L3F

Documents & Downloads

Datasheet

Datasheet 2992320 Aratas D2GW-AL6L3F Microswitch 13.5 V DC 0.01 A 1 x Off/(On) 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2992320 Aratas D2GW-AL6L3F Microswitch 13.5 V DC 0.01 A 1 x Off/(On) 1 pc(s) Tray

Description

Sealed Ultra Subminiature Basic Switch Bent leaf lever Series addition