• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2GW-A1R3F Microswitch 13.5 V DC 0.01 A 1 x Off/(On) Quick connect 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Plug & Clip
Operation type
Steel lever (straight)
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4866 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 1
Total (€ 2.60 / piece)
€ 2.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Microswitch

Functions

Quick connect

Connection

Plug & Clip

Operation type

Steel lever (straight)

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

13.5 V DC

Switching current (max.)

0.01 A

Content

1 pc(s)

Switching current (inductive)

0.01 A

Type

D2GW-A1R3F

Engineering Part No

D2GWA1R3F

Engineering Series No

D2GW

Documents & Downloads

Datasheet

Datasheet 2590477 Aratas D2GW-A1R3F Microswitch 13.5 V DC 0.01 A 1 x Off/(On) Quick connect 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2590477 Aratas D2GW-A1R3F Microswitch 13.5 V DC 0.01 A 1 x Off/(On) Quick connect 1 pc(s) Bag

More interesting products

(*All information is plus legal VAT)