• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G2R-1-E-AC24 Power relay 24 V AC 16 A 1 change-over 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Power relay
Coil nominal voltage
24 V AC
Control mode
monostable, 1 coil
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

315 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 12.99 / piece)
€ 129.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron G2R-1-E-AC24 Power/Signal Relay

Our service for you

Technical specifications

Packaging type

Bag

Product type

Power relay

Type

G2R-1-E-AC24

Coil nominal voltage

24 V AC

Control mode

monostable, 1 coil

Coil voltage rating

900 mW

Contact type

1 change-over

Switching voltage (max.)

30 V DC

Switching current (max.)

16 A

Connection

Print

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G2R1EAC24

Engineering Series No

G2RN1I

Documents & Downloads

Datasheet

Datasheet 2593483 Aratas G2R-1-E-AC24 Power relay 24 V AC 16 A 1 change-over 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2593483 Aratas G2R-1-E-AC24 Power relay 24 V AC 16 A 1 change-over 1 pc(s) Bag

Description

Power/Signal Relay, 1 Form A, SPDT, Momentary, 900mW (Coil), 16A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)