• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G2R-2-DC6 Power relay 6 V DC 5 A 2 change-overs 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Power relay
Coil nominal voltage
6 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron G2R-2-DC6 Power/Signal Relay

Our service for you

Technical specifications

Packaging type

Bag

Product type

Power relay

Type

G2R-2-DC6

Coil nominal voltage

6 V DC

Control mode

monostable, 1 coil

Coil voltage rating

530 mW

Contact type

2 change-overs

Switching voltage (max.)

30 V DC

Switching current (max.)

5 A

Connection

Print

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G2R26DC

Engineering Series No

G2RN2I

Documents & Downloads

Datasheet

Datasheet 2591172 Aratas G2R-2-DC6 Power relay 6 V DC 5 A 2 change-overs 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2591172 Aratas G2R-2-DC6 Power relay 6 V DC 5 A 2 change-overs 1 pc(s) Bag

Description

Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.088A (Coil), 6VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)