• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G2RL-1A4-DC9 Power relay 9 V DC 12 A 1 maker 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Power relay
Coil nominal voltage
9 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Omron G2RL-1A4-DC9 Power/Signal Relay

Our service for you

Technical specifications

Packaging type

Bag

Product type

Power relay

Type

G2RL-1A4-DC9

Coil nominal voltage

9 V DC

Control mode

monostable, 1 coil

Contact type

1 maker

Switching voltage (max.)

440 V AC

300 V DC

Switching current (max.)

12 A

Connection

Print

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G2RL1A49DC

Engineering Series No

G2RL1B

Documents & Downloads

Datasheet

Datasheet 2593521 Aratas G2RL-1A4-DC9 Power relay 9 V DC 12 A 1 maker 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2593521 Aratas G2RL-1A4-DC9 Power relay 9 V DC 12 A 1 maker 1 pc(s) Bag

Description

Power/Signal Relay

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)