• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G2RL-2-PW1-DC12 Power relay 12 V DC 8 A 2 change-overs 1 pc(s) Tube

Image similar
Packaging type
Tube
Product type
Power relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

295 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 6
Multiple: 1
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron G2RL-2-PW1-DC12 Power/Signal Relay

Our service for you

Technical specifications

Packaging type

Tube

Product type

Power relay

Type

G2RL-2-PW1-DC12

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Contact type

2 change-overs

Switching voltage (max.)

440 V AC

300 V DC

Switching current (max.)

8 A

Connection

Print

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G2RL2PW112DC

Engineering Series No

G2RL2B

Documents & Downloads

Datasheet

Datasheet 2592824 Aratas G2RL-2-PW1-DC12 Power relay 12 V DC 8 A 2 change-overs 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2592824 Aratas G2RL-2-PW1-DC12 Power relay 12 V DC 8 A 2 change-overs 1 pc(s) Tube

Description

Power/Signal Relay

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)