• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G5V-2-H-DC12 Power relay 12 V DC 2 A 2 change-overs 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Power relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

776 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Multiple: 1
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron G5V-2-H-DC12 Power/Signal Relay

Our service for you

Technical specifications

Packaging type

Bag

Product type

Power relay

Type

G5V-2-H-DC12

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Coil voltage rating

360 mW

Contact type

2 change-overs

Switching voltage (max.)

30 V DC

Switching current (max.)

2 A

Connection

Print

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G5V2H12DC

Engineering Series No

G5V2

Documents & Downloads

Datasheet

Datasheet 2592758 Aratas G5V-2-H-DC12 Power relay 12 V DC 2 A 2 change-overs 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2592758 Aratas G5V-2-H-DC12 Power relay 12 V DC 2 A 2 change-overs 1 pc(s) Bag

Description

Power/Signal Relay, DPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)