• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6D-1A-ASI-DC9 Power relay 9 V DC 5 A 1 maker 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Power relay
Coil nominal voltage
9 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

624 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Multiple: 1
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Power relay

Type

G6D-1A-ASI-DC9

Coil nominal voltage

9 V DC

Control mode

monostable, 1 coil

Contact type

1 maker

Switching voltage (max.)

30 V DC

Switching current (max.)

5 A

Connection

Print

Content

1 pc(s)

Engineering Part No

G6D1AASI9DC

Engineering Series No

G6D

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2593880 Aratas G6D-1A-ASI-DC9 Power relay 9 V DC 5 A 1 maker 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2593880 Aratas G6D-1A-ASI-DC9 Power relay 9 V DC 5 A 1 maker 1 pc(s) Bag

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)