• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas Socket housing cable XW4N Total number of pins 16 XW4N-16D2-S 1 pc(s) Tray

Image similar
Product type
Socket housing cable
No. of rows
2
Series
XW4N
Total number of pins
16
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.85 / piece)
€ 21.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron XW4N-16D2-S Socket enclosure - cable

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Technical specifications

Packaging type

Tray

Product type

Socket housing cable

No. of rows

2

Series

XW4N

Total number of pins

16

Content

1 pc(s)

Connection

Spring-loaded terminal

Case material

PA (UL 94 V-0)

Manufacturer part #

XW4N-16D2-S

Factory colour

Black

Contact material

Tin plated

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Type

XW4N-16D2-S

Engineering Part No

XW4N16D2S

Engineering Series No

XW4

Documents & Downloads

Datasheet

Datasheet 2592595 Aratas Socket housing cable XW4N Total number of pins 16 XW4N-16D2-S 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2592595 Aratas Socket housing cable XW4N Total number of pins 16 XW4N-16D2-S 1 pc(s) Tray

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)