• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas Socket housing cable XW4N Total number of pins 4 XW4N-04D1-A 1 pc(s) Tray

Image similar
Product type
Socket housing cable
No. of rows
1
Series
XW4N
Total number of pins
4
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.36 / piece)
€ 10.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron XW4N-04D1-A Socket enclosure - cable

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Packaging type

Tray

Product type

Socket housing cable

No. of rows

1

Series

XW4N

Total number of pins

4

Content

1 pc(s)

Connection

Spring-loaded terminal

Case material

PA (UL 94 V-0)

Manufacturer part #

XW4N-04D1-A

Factory colour

Black

Contact material

Gold plated

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Type

XW4N-04D1-A

Engineering Part No

XW4N04D1A

Engineering Series No

XW4

Documents & Downloads

Datasheet

Datasheet 2595513 Aratas Socket housing cable XW4N Total number of pins 4 XW4N-04D1-A 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2595513 Aratas Socket housing cable XW4N Total number of pins 4 XW4N-04D1-A 1 pc(s) Tray

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)