• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) C1700ROAAF C1700ROAAF Toggle switch 250 V AC 16 A 1 x Off/On latch 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Toggle switch
Switch/button features
Plastic lever
Casing/button colour
Black
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

306 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

250 V AC/16 A protection switches

  • ()

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image depicts a stylised logo in the shape of a cube with the letters 'E', 'K', and 'C' in black and white.

Technical specifications

  • Lever length: 13.8 mm
Packaging type

Piece

Product type

Toggle switch

Switch/button features

Plastic lever

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Material

Plastic

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

16 A

Recess diameter

12.7 mm

Front panel thickness

6.5 mm

RoHS-compliant

Yes

Type

C1700ROAAF

Switching capacity

16 (4) A/250 V/AC T85

Switching current

16 A

Type

C1700ROAAF

Pins

1

Connection

Plug connections 6.3 x 0.8 mm

Documents & Downloads

Datasheet

Datasheet 701620 Arcolectric (Bulgin Ltd.) C1700ROAAF C1700ROAAF Toggle switch 250 V AC 16 A 1 x Off/On latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 701620 Arcolectric (Bulgin Ltd.) C1700ROAAF C1700ROAAF Toggle switch 250 V AC 16 A 1 x Off/On latch 1 pc(s) Piece

Description

Flip switch with plastic lever. Approvals: ENEC (Organisation of Europ. testing institutes (VDE, DEMKO, etc.), UL, CSA.

Hints

Density cap-Please order separately! .

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.81€ 9.53*

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)