• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) X22205CAAF X22205CAAF Slide switch 250 V AC 6 A 2 x On/On 1 pc(s)

Product type
Slide switch
Switch postions
2
Switch position
2 x On/On
Operation type
top
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.02 / piece)
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage selection switch: 250 V/AC 6 A

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image depicts a stylised logo in the shape of a cube with the letters 'E', 'K', and 'C' in black and white.

Technical specifications

  • Slide Switches
Product type

Slide switch

Switch postions

2

Switch position

2 x On/On

Connection

Solder tag

Operation type

top

Switching voltage

250 V AC

Switching current (max.)

6 A

Factory colour

Grey

Red

Content

1 pc(s)

Type

X22205CAAF

RoHS-compliant

Yes

Front panel cut-out

23 x 14 mm

Type

2 x on/(on)

Switching voltage

250 V AC

Switching current

6.3 A

Connection

PCB connection

Documents & Downloads

Datasheet

Datasheet 700807 Arcolectric (Bulgin Ltd.) X22205CAAF X22205CAAF Slide switch 250 V AC 6 A 2 x On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700807 Arcolectric (Bulgin Ltd.) X22205CAAF X22205CAAF Slide switch 250 V AC 6 A 2 x On/On 1 pc(s)

Description

The switch has a red slider labelled 115 and 230.

More interesting products

(*All information is plus legal VAT)