• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arctic P12 Pro PST PC fan Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arctic P12 Pro PST PC fan

  • Computer housing fan 12 cm
  • 77 CFM Fluid dynamic bearing (FDB)
  • Support for pulse width modulation
  • 120 x 120 x 25 mm 185 g
  • Black
  • 1 pieces(s)

Technical specifications

  • Fan diameter 12 cm
  • Storage type: Fluid dynamic bearing (FDB)
  • Fan connection 4-pin + 4-pin
Product type

PC fan

Fan size

120 mm

Rotational speed (min.)

600 U/min

Air discharge

131 m³/h

Rotational speed (max.)

3000 U/min

Type of bearing

Fluid dynamic bearing

Connection

8-pin

Factory colour

Black

Weight

0.222

Content

1 pc(s)

Cable length

0.4 m

Type

Fan

UKCA

yes

Screws included

yes

Fan voltage

12 V

Fan current

0.33 A

Operating temperature (T-T)

0 - 40 °C

Fan weight

185 g

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Quantity per pack

1 Stück(e)

Pulse-width modulation (PWM) support

yes

Fan static pressure

6.9 mmwc

Starting voltage

3.3 V

Number of fan blades

7

Package weight

221 g

Maximum airflow

77 cfm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451917 Arctic P12 Pro PST PC fan Black

Description

Our various PC fans are quiet and powerful. We have the right variant and size for every application and need – from 80 to 140 mm. Our housing fans are equipped with the latest engine technology, innovatively designed fan blades and high-quality bearings, which makes them particularly durable and efficient.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)