• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ASX00055 Arduino add-on PCB

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino Portenta mid-carrier

  • Connectors
  • High-density connectors compatible with Porta products
  • 1x USB-A socket
  • 1x Gigabit Ethernet connection (RJ45)
  • 1x CAN with built-in transceiver
  • 1x CAN without transceiver
  • 1x mPCIe connection
  • 1x MIPI camera connection
  • 1x Arducam camera connection
  • 1x MicroSD card slot
  • 1x RTC LiPo battery slot
  • 1x Giga Display Shield connection

Technical specifications

  • Operating temperature: -40 °C to +85 °C
Product type

Arduino add-on PCB

Length

86.5 mm

Width

114 mm

Compatible with

Arduino

Interfaces

Ethernet

Series

Portenta

Tool type

Expansion board

Internal ports

LAN (10/100/1000)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3132746 Arduino ASX00055 Arduino add-on PCB

User & Safety Instructions

User & Safety Instructions 3132746 Arduino ASX00055 Arduino add-on PCB

Description

Take advantage of all the possibilities offered by the Portenta Mid Carrier boards in the Portenta Family. It makes all high-density signals easily accessible via special headers, enabling fast and smooth prototyping. The Portenta Mid Carrier provides access to multiple peripherals, including two CAN lines, Ethernet, microSD, USB, and camera and Giga Display Shield interface. Dedicated debug pins and RTC battery backup further simplify development.

This text is machine translated.

Features

  • Great prototyping tool for scalable Portenta applications
  • Fast access to all high-density Portenta signals
  • Expand existing projects with a wide range of connectivity options thanks to Ethernet and mPCIe ports
  • Use the built-in MicroSD card slot to boot from an external source
  • Easy interaction with actuators via onboard CAN lines (with onboard or off-board transceiver)
  • Development of industrial image processing solutions using onboard camera connections
  • Simple reference design for development of your own hardware

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)