The Arduino 4 Relay Shield is a solution for operating high performance loads that cannot be controlled by Arduino's digital iOS due to the controller's power and voltage limitations. The shielding has four relays, each relay has two polar changeover contacts (NO and NC); in order to increase the current limit of each output, the two changeover contacts have been connected in parallel. Four LEDs indicate the on/off status of each relay.
This text is machine translated.
Features
Features
Thinker Kit interface 2x TWI, 2x OUT, 2x IN
interfaces to the Arduino Board DIO
relay 4 (60W)General
operating voltage 5 V
The current requirement is 140 mA (with the relay switched on, approx. 35 mA each).
PCB size 53 x 68.5 mm
Weight 0.044 kg
Product code A000110
Scope of delivery
Arduino Shield 4 relays
Description
The Arduino 4 Relay Shield is a solution for operating high performance loads that cannot be controlled by Arduino's digital iOS due to the controller's power and voltage limitations. The shielding has four relays, each relay has two polar changeover contacts (NO and NC); in order to increase the current limit of each output, the two changeover contacts have been connected in parallel. Four LEDs indicate the on/off status of each relay.
This text is machine translated.
Features
Features
Thinker Kit interface 2x TWI, 2x OUT, 2x IN
interfaces to the Arduino Board DIO
relay 4 (60W)General
operating voltage 5 V
The current requirement is 140 mA (with the relay switched on, approx. 35 mA each).
PCB size 53 x 68.5 mm
Weight 0.044 kg
Product code A000110
Scope of delivery
Arduino Shield 4 relays
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.