• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino MKR CAN Shield Development board Compatible with (development kits): Arduino

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Your Arduino MKR board becomes compatible with the automotive standard "CAN"

  • Do you need to connect a device to a Controller Area Network (CAN) for communication within a vehicle and with other CAN devices? The Arduino MKR CAN shield enables CAN connectivity in the automotive sector!

Technical specifications

Product type

Development board

Suitable for

Arduino

Compatible with

Arduino

Interfaces

CAN

Series

MKR

Tool type

Development kit

Internal ports

Screw terminal

Compatible with

Arduino

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969880 Arduino MKR CAN Shield Development board Compatible with (development kits): Arduino

Description

With this Shield, you can easily connect an Arduino Board MKR to a CAN (Controller Area Network) bus. Discover new ways to interact between your Arduino MKR board and the CAN ecosystem!

The MKR CAN Shield can simplify the connection of the MKR boards with industrial systems and especially with automotive applications. This sign opens up a number of new applications such as intelligent vehicles, autonomous cars and drones. A CAN-connection also offers the possibility to connect an MKR board directly with different types of industrial height sensors, motors and displays.

This text is machine translated.

Features

  • Protocol CAN-Bus
  • Interface SPI
  • Circuit Operating Voltage 3.3 V
  • Controller Microchip MCP2515 (Data Sheet)
  • Transceiver NXP TJA1049 (Data Sheet)
  • Buck Converter Texas Instruments TPS54232 (Data Sheet)
  • Vin (Screw Connection) 7 V - 24 V
  • Vin (Head) 5 V
  • Compatibility MKR Size
  • Switchable Onboard Terminator

Scope of delivery

  • Arduino® Shield MKR CAN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)