• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ariete 00C015514AR0 Toaster Green

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ariete 0155 6 2 disc(s) 810 W green

  • Number of discs: 2 Number of slots: 2 Green
  • Variable adjustable Crust tanning
  • Defrost function
  • Removable crumer container
  • 810 W

Technical specifications

Product type

Toaster

Factory colour

Green

Weight

1.44 kg

Width

190 mm

Height

200 mm

Depth

300 mm

810 W

Power supply (details)

220 - 240 V

Number of slots

2

Number of browning levels

6

Master (outer) case gross weight

9.39 kg

Crumb tray

yes

Number of slices

2 Scheibe(n)

Long slot

no

Products per master (outer) case

4 Stück(e)

Products per intermodal container (20ft)

1440 Stück(e)

Products per intermodal container (40ft)

2880 Stück(e)

Products per intermodal container (40ft, HC)

3320 Stück(e)

Overheat protection

yes

Cord storage

yes

Non-slip feet

yes

Indication light

yes

Auto pop-up mechanism

yes

Reheat function

yes

Defrost function

yes

Electronic browning control

no

Self-centering bread mechanism

yes

Removable crumb tray

yes

Timer

no

Variable slot width

no

Auto power off

no

Extra wide slot

no

Cool wall housing

yes

Products per pallet

64 Stück(e)

Package weight

2.16 kg

Built-in display

yes

Variable crust browning control

yes

One side toasting function

no

Ready alarm

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836268 Ariete 00C015514AR0 Toaster Green

Description

An absolute highlight in your kitchen or on your breakfast table. Exclusive, stylish and elegant vintage design combined with modern technology will create a special experience for your breakfast table. Even the color selection reminds of past times

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)