• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ariete 00C015704AR0 Toaster White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ariete 0157/04 7 2 disc(s) 760 W white

  • Number of discs: 2 Number of slots: 2 White
  • Sandwich pliers
  • Variable adjustable Crust tanning
  • Timer
  • Removable crumer container
  • 760 W

Technical specifications

Product type

Toaster

Factory colour

White

Weight

1.13 kg

Width

140 mm

Height

215 mm

Depth

240 mm

Material (details)

Plastic

760 W

UKCA

yes

Number of slots

2

Number of browning levels

7

Master (outer) case gross weight

6.82 kg

Crumb tray

yes

Number of slices

2 Scheibe(n)

Long slot

no

Products per master (outer) case

4 Stück(e)

Products per intermodal container (20ft)

1960 Stück(e)

Products per intermodal container (40ft)

3996 Stück(e)

Products per intermodal container (40ft, HC)

4696 Stück(e)

Cord storage

yes

Non-slip feet

yes

Indication light

yes

Auto pop-up mechanism

yes

Stop/cancel button

yes

Electronic browning control

no

Removable crumb tray

yes

Timer

yes

Variable slot width

no

Auto power off

yes

Manual

yes

Extra wide slot

no

Cool wall housing

yes

Products per pallet

96 Stück(e)

Package weight

1.58 kg

Keep warm function

no

Built-in display

no

Variable crust browning control

yes

Sandwich rack

yes

One side toasting function

no

Ready alarm

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836176 Ariete 00C015704AR0 Toaster White

Description

The new "Breakfast" line from Ariete combines functionality with classic design, quality and ease of use. The classic design fits into any kitchen

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)