• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ariete Lemon squeezer 00C041701AR0 40 W White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ariete 0417/01 Electric Lemon Press 40 W White

  • For extra vitamins and enzymes
  • With 2 different press cones for different sizes of citrus fruits
  • With left-right rotation for optimum juice ration
  • Automatic activation by pressing the fruit on the cone
  • With cable winding
  • Easy to use and clean
  • With extra dust protection cover
  • 40 watts

Technical specifications

Product type

Lemon squeezer

40 W

Factory colour

White

Weight

750 g

Width

150 mm

Height

255 mm

Depth

165 mm

UKCA

yes

Push button

yes

Lid

yes

Liquid level indicator

no

Master (outer) case gross weight

4.37 kg

Quantity per pack

1 Stück(e)

Pulp filter

yes

Products per master (outer) case

4 Stück(e)

Products per intermodal container (20ft)

3544 Stück(e)

Products per intermodal container (40ft)

7088 Stück(e)

Products per intermodal container (40ft, HC)

8612 Stück(e)

Double rotation cone

yes

Non-slip feet

yes

Anti-drip function

yes

Number of press cones

2

Press lever

yes

Dust cover included

yes

Manual

yes

Bowl

no

Direct flow

yes

Products per pallet

160 Stück(e)

Package weight

1 kg

Juice container

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836182 Ariete Lemon squeezer 00C041701AR0 40 W White

Description

The helper for the vitamin-rich and healthy start to the day. Self-pressed juice still contains all the vitamins and enzymes that often escape during industrial preservation. This citrus press works with much lower revolutions and thus does not cause unnecessary oxygen to circulate in the juice. This helps to preserve the valuable enzymes

This text is machine translated.

Scope of delivery

  • Lemon squeezer
  • User manual